Flowline Thermo-Flo Series Liquid and Gas Flow Switch Flow Switch, Cable, Polypropylene Body

RS Stock No.: 889-1400Brand: FlowlineManufacturers Part No.: FT10-1305
brand-logo
View all in Level Sensors

Technical documents

Specifications

Device Type

Liquid and Gas Flow Switch

Mounting Type

Cable

Body Material

Polypropylene

Cable Length

3m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Maximum dc Voltage

36V

Maximum Pressure

150psi

Gasket Material

Viton

Series

Thermo-Flo

Standards Met

CE

Current Rating

1 A

Country of Origin

United States

Product details

Flowline Liquid & Gas Flow Switch

General puropse flow switches supplied in both liquid and gas sensing types. Flowline's range offers the user a reliable low or no-flow dection solution for a wide variety of applications

Robust Polypropylene-Ryton and PDVF sensors available so even corrosive liquid and gas applications are covered
Features a NO/NC selectable 60VA relay dependnig on the wiring polarity
LED indication of user's set-point for instant recognition of flow or no-flow status

Flowline Sensors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Flowline Thermo-Flo Series Liquid and Gas Flow Switch Flow Switch, Cable, Polypropylene Body

P.O.A.

Flowline Thermo-Flo Series Liquid and Gas Flow Switch Flow Switch, Cable, Polypropylene Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Device Type

Liquid and Gas Flow Switch

Mounting Type

Cable

Body Material

Polypropylene

Cable Length

3m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Maximum dc Voltage

36V

Maximum Pressure

150psi

Gasket Material

Viton

Series

Thermo-Flo

Standards Met

CE

Current Rating

1 A

Country of Origin

United States

Product details

Flowline Liquid & Gas Flow Switch

General puropse flow switches supplied in both liquid and gas sensing types. Flowline's range offers the user a reliable low or no-flow dection solution for a wide variety of applications

Robust Polypropylene-Ryton and PDVF sensors available so even corrosive liquid and gas applications are covered
Features a NO/NC selectable 60VA relay dependnig on the wiring polarity
LED indication of user's set-point for instant recognition of flow or no-flow status

Flowline Sensors

You may be interested in