Flowline Switch-Tek Series Vertical Polypropylene Float Switch, Float Level Switch, 600mm Cable, NO/NC, 120V ac Max,

RS Stock No.: 889-1514Brand: FlowlineManufacturers Part No.: LH25-1201
brand-logo
View all in Float Switches

Technical documents

Specifications

Device Type

Float Level Switch

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Polypropylene

Cable Length

600mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Maximum ac Voltage

120V

Maximum dc Voltage

120V

Maximum Current

10 A

Maximum Pressure

100psi

Series

Switch-Tek

Standards Met

CE

Country of Origin

United States

Product details

Flowline Horizontal Float Level Switch

General purpose horizontal float level switches provide the user with a reliable and durable level switching device. Suitable for liquid level detection applications such as clean water & chemical solutions.

Cost effective reliable vertical switch solution for basic liquid level detection applications
Quick & simple installation
Can be directly wired into external monitoring products such as PLCs & SCADA
NO or NC selectable reed switch via float orientation

Stock information temporarily unavailable.

P.O.A.

Flowline Switch-Tek Series Vertical Polypropylene Float Switch, Float Level Switch, 600mm Cable, NO/NC, 120V ac Max,

P.O.A.

Flowline Switch-Tek Series Vertical Polypropylene Float Switch, Float Level Switch, 600mm Cable, NO/NC, 120V ac Max,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Float Level Switch

Mounting Type

Vertical

Switch Output

NO/NC

Body Material

Polypropylene

Cable Length

600mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Maximum ac Voltage

120V

Maximum dc Voltage

120V

Maximum Current

10 A

Maximum Pressure

100psi

Series

Switch-Tek

Standards Met

CE

Country of Origin

United States

Product details

Flowline Horizontal Float Level Switch

General purpose horizontal float level switches provide the user with a reliable and durable level switching device. Suitable for liquid level detection applications such as clean water & chemical solutions.

Cost effective reliable vertical switch solution for basic liquid level detection applications
Quick & simple installation
Can be directly wired into external monitoring products such as PLCs & SCADA
NO or NC selectable reed switch via float orientation