Technical documents
Specifications
Brand
FlowlineNumber of Inputs
1
Mounting Style
Panel Mount
Overall Length
85.5mm
Overall Width
78.6mm
Overall Depth
17mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Termination Type
Screw
IP Rating
IP65
Output Type
Digital
Number of Outputs
1
Input Type
Sensor
Standards Met
CE, NEMA 4
Series
LI40
Country of Origin
United States
Product details
Flowline EchoPod Digital Level Indicator
EchoPod PodView general purpose tank level display from Flowline provides the user with a robust level indication solution. PodView requires no extensive programming so setup is simple, and can be used in a variety of applications
Features and Benefits
Designed to indicate tank level or volume, along with relay status
Compatible with V50 firmware, and can be downloaded via Flowline's free WebCal software
Remote monitoring up to 4.5m distance between the PodView &
Flowline Sensors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlowlineNumber of Inputs
1
Mounting Style
Panel Mount
Overall Length
85.5mm
Overall Width
78.6mm
Overall Depth
17mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Termination Type
Screw
IP Rating
IP65
Output Type
Digital
Number of Outputs
1
Input Type
Sensor
Standards Met
CE, NEMA 4
Series
LI40
Country of Origin
United States
Product details
Flowline EchoPod Digital Level Indicator
EchoPod PodView general purpose tank level display from Flowline provides the user with a robust level indication solution. PodView requires no extensive programming so setup is simple, and can be used in a variety of applications
Features and Benefits
Designed to indicate tank level or volume, along with relay status
Compatible with V50 firmware, and can be downloaded via Flowline's free WebCal software
Remote monitoring up to 4.5m distance between the PodView &