Flowline Switch-Tek Series Sump Float Level Switch Float Switch, Vertical, Polypropylene Body

RS Stock No.: 889-1286Brand: FlowlineManufacturers Part No.: LV42-7501
brand-logo
View all in Level Sensors

Technical documents

Specifications

Device Type

Sump Float Level Switch

Mounting Type

Vertical

Body Material

Polypropylene

Cable Length

15.2m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum ac Voltage

250V

Maximum Current

10 A

Maximum Pressure

29psi

Series

Switch-Tek

Standards Met

CE

Country of Origin

United States

Product details

Flowline Switch-Tek LV41/42 Level Switch

Reliable & robust mercury-free Sump Float switch designed for use within applications which activate electrical components. Switch-tek LV41 series enables applications to autonomously start and stop.

Float switches of this mercury-free design are universally used within pump automation applications
High quality reliable Level Switch which is cost effective and easy to install

Flowline Sensors

Stock information temporarily unavailable.

P.O.A.

Flowline Switch-Tek Series Sump Float Level Switch Float Switch, Vertical, Polypropylene Body

P.O.A.

Flowline Switch-Tek Series Sump Float Level Switch Float Switch, Vertical, Polypropylene Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Sump Float Level Switch

Mounting Type

Vertical

Body Material

Polypropylene

Cable Length

15.2m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Maximum ac Voltage

250V

Maximum Current

10 A

Maximum Pressure

29psi

Series

Switch-Tek

Standards Met

CE

Country of Origin

United States

Product details

Flowline Switch-Tek LV41/42 Level Switch

Reliable & robust mercury-free Sump Float switch designed for use within applications which activate electrical components. Switch-tek LV41 series enables applications to autonomously start and stop.

Float switches of this mercury-free design are universally used within pump automation applications
High quality reliable Level Switch which is cost effective and easy to install

Flowline Sensors