Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Fluke calibration 1552 Wired Digital Thermometer for Industrial Use, PRT Probe, 1 Input(s), +300°C Max, ±0.05 °C

RS Stock No.: 735-6678Brand: Fluke calibrationManufacturers Part No.: 1552A-12-DL
brand-logo
View all in Digital Thermometers

Technical documents

Specifications

Absolute Maximum Temperature Measurement

+300°C

Calibrated

UKAS

Model Number

1552

Thermometer Type

Wired

Probe Type

PRT

Best Accuracy

±0.05 °C

Application

Industrial

Number of Temperature Inputs

1

Resolution

0.001 °C

Data Storage

Yes

Length

114mm

Width

57mm

Height

25mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Hazardous Area Certification

ATEX

Intrinsically Safe

Yes

Weight

196g

Battery Type

AAA

Country of Origin

United States

Product details

Fluke 1551A Ex/1552A Ex Intrinsically Safe "Stik" Thermometer

The Fluke ATEX thermometer is an intrinsically safe, battery operated thermometer, with a range from -50°C to +160°C. Housed in a rugged stainless steel sheath, you no longer have to worry about breaking a mercury-in-glass thermometer. The probe and digital readout are fixed together, calibrated as a system and accurate to +/- 0.05°C over the full temperature range.
The large LCD display features a bright backlight, and rotates 90°, making it easy to read from any position. Measurement errors are minimised with a user configurable temperature trend / stability indicator, which tells you when your temperature source is stable or if your temperature is trending up or down.
Whether working outdoors, or in potentially hazardous environments, this portable reference thermometer is designed to go where you work

12in. Probe Sheath
+/- 0.05°C accuracy over full range
ATEX compliant
Display temperature in °C or °F
Datalogging to internal memory
Temperature trend indicator
User selectable resolution (0.1, 0.01, 0.001)
300 hour battery life
Percent battery life & low battery indicator
NVLAP accredited calibration certificate (NIST Traceable)
Operating Temperature Range of Readout: -10°C to +50°C
Storage Temperature: -20°C to +60°C, 0 to 95% RH, non-condensing
Data Logging: Up to 10k time-stamped readings stored to internal memory
Logging Intervals: 2, 5, 10, 30 or 60 seconds; 2, 5, 10, 30 or 60 minutes
Averaging: Moving average of most recent 2 to 10 readings, user selectable (ON / OFF, 2, 5, 10)
Communications: RS-232 stereo jack (access calibration parameters only)
EMC Compliance: EN61326:2006 Annex C; CISPR II, Edition 5.0-2009; Class "B"
Enclosure Rating: IP50
Calibration: NVLAP Accredited Calibration Certificate (NIST Traceable)
Characterisation: CVD
Dimensions: 114 x 57 x 25mm
Weight: 196g
Warranty: 1 year

Supplied with

3 x AAA batteries and instruction manual on CD ROM

Stock information temporarily unavailable.

P.O.A.

Fluke calibration 1552 Wired Digital Thermometer for Industrial Use, PRT Probe, 1 Input(s), +300°C Max, ±0.05 °C

Calibration type

P.O.A.

Fluke calibration 1552 Wired Digital Thermometer for Industrial Use, PRT Probe, 1 Input(s), +300°C Max, ±0.05 °C
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Absolute Maximum Temperature Measurement

+300°C

Calibrated

UKAS

Model Number

1552

Thermometer Type

Wired

Probe Type

PRT

Best Accuracy

±0.05 °C

Application

Industrial

Number of Temperature Inputs

1

Resolution

0.001 °C

Data Storage

Yes

Length

114mm

Width

57mm

Height

25mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Hazardous Area Certification

ATEX

Intrinsically Safe

Yes

Weight

196g

Battery Type

AAA

Country of Origin

United States

Product details

Fluke 1551A Ex/1552A Ex Intrinsically Safe "Stik" Thermometer

The Fluke ATEX thermometer is an intrinsically safe, battery operated thermometer, with a range from -50°C to +160°C. Housed in a rugged stainless steel sheath, you no longer have to worry about breaking a mercury-in-glass thermometer. The probe and digital readout are fixed together, calibrated as a system and accurate to +/- 0.05°C over the full temperature range.
The large LCD display features a bright backlight, and rotates 90°, making it easy to read from any position. Measurement errors are minimised with a user configurable temperature trend / stability indicator, which tells you when your temperature source is stable or if your temperature is trending up or down.
Whether working outdoors, or in potentially hazardous environments, this portable reference thermometer is designed to go where you work

12in. Probe Sheath
+/- 0.05°C accuracy over full range
ATEX compliant
Display temperature in °C or °F
Datalogging to internal memory
Temperature trend indicator
User selectable resolution (0.1, 0.01, 0.001)
300 hour battery life
Percent battery life & low battery indicator
NVLAP accredited calibration certificate (NIST Traceable)
Operating Temperature Range of Readout: -10°C to +50°C
Storage Temperature: -20°C to +60°C, 0 to 95% RH, non-condensing
Data Logging: Up to 10k time-stamped readings stored to internal memory
Logging Intervals: 2, 5, 10, 30 or 60 seconds; 2, 5, 10, 30 or 60 minutes
Averaging: Moving average of most recent 2 to 10 readings, user selectable (ON / OFF, 2, 5, 10)
Communications: RS-232 stereo jack (access calibration parameters only)
EMC Compliance: EN61326:2006 Annex C; CISPR II, Edition 5.0-2009; Class "B"
Enclosure Rating: IP50
Calibration: NVLAP Accredited Calibration Certificate (NIST Traceable)
Characterisation: CVD
Dimensions: 114 x 57 x 25mm
Weight: 196g
Warranty: 1 year

Supplied with

3 x AAA batteries and instruction manual on CD ROM