Technical documents
Specifications
Brand
Fluke calibrationCalibrator Type
Drywell Calibrator
Best Accuracy
0.25 °C
Thermocouple Type
RTD
Temperature Scale
Centigrade
Model Number (p)
9102S
Width
152mm
Length
175mm
R Type Thermocouple Minimum Temperature
0.25°C
Dimensions
175 x 152 x 100mm
Height
100mm
Model Number p
9102S
Weight
1.8kg
Minimum Source Voltage
12 V dc, 94 V ac
Minimum Source Frequency
50Hz
Minimum Operating Temperature
+5°C
Country of Origin
United States
Product details
Fluke 9102S Hand Held Temperature Drywell
A drywell offering a combination of extreme portability and good performance to meet the requirements associated with high speed, high volume industrial calibrations in a shop floor environment. Use the instruments independently or together to make fast zero and span calibrations of temperature sensors.
Drywell ideal for checking dial gauges, digital thermometers, bulb switches, and other sensors that need calibration below ambient.
Fast and easy calibrations of temperature sensors
Temperature range –10°C to 122°C, expandable to –10 °C to 375 °C when used with a 9100S drywell (see stock no. 537-026)
2 x 1/2 dia wells enabling one can be used for a reference thermometer to increase accuracy. Inserts are available to suit other sensor sizes.
Direct interface to the Fluke 744 Documenting Process Calibrator
Supplied with
Power Cord, User's Guide with Report of Calibration, RS-232 Cable, 9930 Interface-it Software and User's Guide
Fluke 9100 Series Drywell Heat Sources
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Fluke calibrationCalibrator Type
Drywell Calibrator
Best Accuracy
0.25 °C
Thermocouple Type
RTD
Temperature Scale
Centigrade
Model Number (p)
9102S
Width
152mm
Length
175mm
R Type Thermocouple Minimum Temperature
0.25°C
Dimensions
175 x 152 x 100mm
Height
100mm
Model Number p
9102S
Weight
1.8kg
Minimum Source Voltage
12 V dc, 94 V ac
Minimum Source Frequency
50Hz
Minimum Operating Temperature
+5°C
Country of Origin
United States
Product details
Fluke 9102S Hand Held Temperature Drywell
A drywell offering a combination of extreme portability and good performance to meet the requirements associated with high speed, high volume industrial calibrations in a shop floor environment. Use the instruments independently or together to make fast zero and span calibrations of temperature sensors.
Drywell ideal for checking dial gauges, digital thermometers, bulb switches, and other sensors that need calibration below ambient.
Fast and easy calibrations of temperature sensors
Temperature range –10°C to 122°C, expandable to –10 °C to 375 °C when used with a 9100S drywell (see stock no. 537-026)
2 x 1/2 dia wells enabling one can be used for a reference thermometer to increase accuracy. Inserts are available to suit other sensor sizes.
Direct interface to the Fluke 744 Documenting Process Calibrator
Supplied with
Power Cord, User's Guide with Report of Calibration, RS-232 Cable, 9930 Interface-it Software and User's Guide