Fluke Networks Pro3000 26200900 LAN Test Equipment

RS Stock No.: 503-556Brand: Fluke NetworksManufacturers Part No.: 26200900
brand-logo
View all in Network Testers

Technical documents

Specifications

Tone

Yes

Power Source

Battery

Battery Type

AA

Dimensions

249 x 41 x 33 mm, 69 x 61 x 36 mm

Height

33 mm, 36 mm

Length

69 mm, 249 mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Width

41 mm, 61 mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fluke Networks Pro3000 26200900 LAN Test Equipment

P.O.A.

Fluke Networks Pro3000 26200900 LAN Test Equipment
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Tone

Yes

Power Source

Battery

Battery Type

AA

Dimensions

249 x 41 x 33 mm, 69 x 61 x 36 mm

Height

33 mm, 36 mm

Length

69 mm, 249 mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Width

41 mm, 61 mm

Country of Origin

China