Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Fluke Networks Network Tester RJ11, RJ45, LINKRUNNER KIT

RS Stock No.: 513-6340Brand: Fluke NetworksManufacturers Part No.: LINKRUNNER KIT
brand-logo
View all in Network Testers

Technical documents

Specifications

Equipment Type

Network Tester

Connector Type

RJ11, RJ45

Tone

Yes

Power Source

Battery

Battery Type

AA

Battery Life

20 h

Dimensions

69.8 x 95.2 x 31.7mm

Weight

128g

Height

31.7mm

Length

70mm

Width

95.2mm

Model Number p

LINKRUNNER KIT

You may be interested in
RS PRO Network Tester RJ11, RJ45
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fluke Networks Network Tester RJ11, RJ45, LINKRUNNER KIT

P.O.A.

Fluke Networks Network Tester RJ11, RJ45, LINKRUNNER KIT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Network Tester RJ11, RJ45
P.O.A.Each (ex VAT)

Technical documents

Specifications

Equipment Type

Network Tester

Connector Type

RJ11, RJ45

Tone

Yes

Power Source

Battery

Battery Type

AA

Battery Life

20 h

Dimensions

69.8 x 95.2 x 31.7mm

Weight

128g

Height

31.7mm

Length

70mm

Width

95.2mm

Model Number p

LINKRUNNER KIT

You may be interested in
RS PRO Network Tester RJ11, RJ45
P.O.A.Each (ex VAT)