Fluke Networks LIQ-KIT-VFL-FBRLRT Network Tester RJ11, RJ45

RS Stock No.: 282-2368Brand: Fluke NetworksManufacturers Part No.: LIQ-KIT-VFL-FBRLRT
brand-logo
View all in Network Testers

Technical documents

Specifications

Equipment Type

Network Tester

Connector Type

RJ11, RJ45

Tone

Yes

Model Number (p)

LIQ-KIT-VFL-FBRLRT

Power Source

Battery

Model Number p

LIQ-KIT-VFL-FBRLRT

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fluke Networks LIQ-KIT-VFL-FBRLRT Network Tester RJ11, RJ45

P.O.A.

Fluke Networks LIQ-KIT-VFL-FBRLRT Network Tester RJ11, RJ45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Equipment Type

Network Tester

Connector Type

RJ11, RJ45

Tone

Yes

Model Number (p)

LIQ-KIT-VFL-FBRLRT

Power Source

Battery

Model Number p

LIQ-KIT-VFL-FBRLRT

Country of Origin

China