Fluke Networks MICROSCANNER 2 KIT Cable Tester Coaxial, RJ11, RJ45

Technical documents
Specifications
Brand
Fluke NetworksEquipment Type
Cable Tester
Connector Type
Coaxial, RJ11, RJ45
Model Number p
MICROSCANNER 2 KIT
Tone
Yes
Model Number (p)
MICROSCANNER 2 KIT
Power Source
Battery
Battery Type
AA
Battery Life
20 h
Dimensions
3 x 6.4 x 1.4in
Weight
363g
Display Type
LCD
Height
36mm
Length
163mm
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
0°C
Width
76mm
Plug Type
RJ11
Distrelec Product Id
17651763
Country of Origin
Malaysia
Product details
Fluke Networks Video, Data & Voice Wiring Tester Microscanner 2
This Fluke MicroScanner cable tester has all the testing capability of the MS2-100, but includes all accessories in a single, preconfigured carry case. Being supplied with various products including an Ethernet patch cord and owners CDs, perfect for a variety of applications.
Featuring a revolutionary Interface, graphical wiremap, length, cable ID and distance to fault, displayed all on one screen. Multimedia Support tests all common media types including RJ11, RJ45, Coax, with no need for adapters or other connectors. Trace virtually any cable or wire pair with IntelliTone™ technology. Rugged Housing with an integrated rubber holster which enhances grip and makes it durable enough for the toughest of jobs.
Oversized backlit display, LCD providing a crystal clear view, whether in bright sunshine or in a dark closet.
Features and Benefits:
• Video, data and audio testing
• Reduces test time and user error
• Eliminates need for test adapters
• Rules out service problems fast, decreases down time
• Locates cables in seconds
• Tough and durable
• Category II surge voltage
What is IntelliTone™ technology?
This technology is cutting-edge, it zeroes in on cables with a digital signal-toning and signal-interpreting process. Using a smart, synchronised digital signal it energises cable conductors. Multiple tone types are used in the signal which helps to locate the correct cable bundle, Isolate a cable within a bundle and Verify cable conductor continuity.
Supplied with
MicroScanner2 Cable Verifier with main wiremap adapter, remote identifiers #2-7, IntelliTone Pro 200 probe, shielded twisted-pair RJ45 patch cord, RJ11 patch cord, clip-set RJ45 to 8 alligator clip bare wire adapter, F Coax push on patch cord, accessory soft pouch, (2) AA alkaline batteries, (1) 9 V alkaline battery, MicroScanner2 Getting Started Guide, IntelliTone Pro Getting Started Guide, packaged in a deluxe Fluke Networks carry case
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Fluke NetworksEquipment Type
Cable Tester
Connector Type
Coaxial, RJ11, RJ45
Model Number p
MICROSCANNER 2 KIT
Tone
Yes
Model Number (p)
MICROSCANNER 2 KIT
Power Source
Battery
Battery Type
AA
Battery Life
20 h
Dimensions
3 x 6.4 x 1.4in
Weight
363g
Display Type
LCD
Height
36mm
Length
163mm
Maximum Operating Temperature
+45°C
Minimum Operating Temperature
0°C
Width
76mm
Plug Type
RJ11
Distrelec Product Id
17651763
Country of Origin
Malaysia
Product details
Fluke Networks Video, Data & Voice Wiring Tester Microscanner 2
This Fluke MicroScanner cable tester has all the testing capability of the MS2-100, but includes all accessories in a single, preconfigured carry case. Being supplied with various products including an Ethernet patch cord and owners CDs, perfect for a variety of applications.
Featuring a revolutionary Interface, graphical wiremap, length, cable ID and distance to fault, displayed all on one screen. Multimedia Support tests all common media types including RJ11, RJ45, Coax, with no need for adapters or other connectors. Trace virtually any cable or wire pair with IntelliTone™ technology. Rugged Housing with an integrated rubber holster which enhances grip and makes it durable enough for the toughest of jobs.
Oversized backlit display, LCD providing a crystal clear view, whether in bright sunshine or in a dark closet.
Features and Benefits:
• Video, data and audio testing
• Reduces test time and user error
• Eliminates need for test adapters
• Rules out service problems fast, decreases down time
• Locates cables in seconds
• Tough and durable
• Category II surge voltage
What is IntelliTone™ technology?
This technology is cutting-edge, it zeroes in on cables with a digital signal-toning and signal-interpreting process. Using a smart, synchronised digital signal it energises cable conductors. Multiple tone types are used in the signal which helps to locate the correct cable bundle, Isolate a cable within a bundle and Verify cable conductor continuity.
Supplied with
MicroScanner2 Cable Verifier with main wiremap adapter, remote identifiers #2-7, IntelliTone Pro 200 probe, shielded twisted-pair RJ45 patch cord, RJ11 patch cord, clip-set RJ45 to 8 alligator clip bare wire adapter, F Coax push on patch cord, accessory soft pouch, (2) AA alkaline batteries, (1) 9 V alkaline battery, MicroScanner2 Getting Started Guide, IntelliTone Pro Getting Started Guide, packaged in a deluxe Fluke Networks carry case