Fluke Networks IntelliTone™ Pro 200 Cable Tester

Technical documents
Specifications
Brand
Fluke NetworksEquipment Type
Cable Tester
Model Number p
IntelliTone™ Pro 200
Tone
Yes
Model Number (p)
IntelliTone™ Pro 200
Power Source
Battery
Battery Type
Alkaline
Battery Life
20 h
Dimensions
141 x 75 x 32 (Toner) mm, 222 x 48 x 32 (Probe) mm
Display Type
LED
Height
32mm
Length
141 (Toner) mm, 222 (Probe) mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
48 (Probe) mm, 75 (Toner) mm
Distrelec Product Id
30008754
Country of Origin
Malaysia
Product details
Fluke Networks IntelliTone™ Pro 200 LAN Toner and Probe Kit
This toner and probe kit is ideal for quickly locating cables and individual pairs with the SmartTone analog function, safely and effectively on active networks.
Cutting-edge tester technology provides advanced digital and analog cable location and high-resolution measurement, via the breakthrough solution that is IntelliTone™. This solution allows the most elusive, hidden or bundled voice/audio, data and video cables and wire pairs to be located and isolated quickly and reliably, even on active networks. All of this in one tool which has been designed for ease of use, featuring a thumbwheel switch, LED display and auto power down with a hard robust exterior.
The advantages on using this kit include overcoming noise, save hours of work time whilst being able to locate cables efficiently and safely, eliminating the need for multiple testing.
Features and Benefits:
• Reject noise and false signals
• Locate the correct cable bundle
• Isolate a cable within the bundle, despite cable bleed
• Tests for continuity
• Identify and diagnose 10/100/1 Gb Ethernet link connectivity with NIC / hub indication
• Identify individual wire pairs with new SmartTone™ analog tuning
• Verification on twisted-pair installation with CableMap capability which identifies common cable miswire
Interface includes: Main Mod8 port for tone generation on all 4 pairs of UTP/STP cabling, F Connector for coaxial cabling, 2 x Banana jack plugs.
What is IntelliTone™ technology?
This technology is cutting-edge, it zeroes in on cables with a digital signal-toning and signal-interpreting process. Using a smart, synchronised digital signal it energises cable conductors. Multiple tone types are used in the signal which helps to locate the correct cable bundle, Isolate a cable within a bundle and Verify cable conductor continuity.
Typical Applications
This cable toner and probe offers digital and analog signaling in one network toner and probe. The digital mode can trace and locate data cabling safely and effectively on active networks. The analog mode can be used to isolate individual wire pairs and trace voice, audio and video cabling. Applications include:
Copper cabling media, including shielded (STP) and UTP cable
75 or 50 Ohm coaxial cable
Two conductor control
Security
Generic cabling
Supplied with
IntelliTone 200 LAN Toner and 200 Probe, coax F connector adapter, 2 x RJ11 and 2 x RJ45 patch cables, test leads with alligator clips, 2 x lanyards, quick start guide, 2 x 9 volt batteries.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Fluke NetworksEquipment Type
Cable Tester
Model Number p
IntelliTone™ Pro 200
Tone
Yes
Model Number (p)
IntelliTone™ Pro 200
Power Source
Battery
Battery Type
Alkaline
Battery Life
20 h
Dimensions
141 x 75 x 32 (Toner) mm, 222 x 48 x 32 (Probe) mm
Display Type
LED
Height
32mm
Length
141 (Toner) mm, 222 (Probe) mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
48 (Probe) mm, 75 (Toner) mm
Distrelec Product Id
30008754
Country of Origin
Malaysia
Product details
Fluke Networks IntelliTone™ Pro 200 LAN Toner and Probe Kit
This toner and probe kit is ideal for quickly locating cables and individual pairs with the SmartTone analog function, safely and effectively on active networks.
Cutting-edge tester technology provides advanced digital and analog cable location and high-resolution measurement, via the breakthrough solution that is IntelliTone™. This solution allows the most elusive, hidden or bundled voice/audio, data and video cables and wire pairs to be located and isolated quickly and reliably, even on active networks. All of this in one tool which has been designed for ease of use, featuring a thumbwheel switch, LED display and auto power down with a hard robust exterior.
The advantages on using this kit include overcoming noise, save hours of work time whilst being able to locate cables efficiently and safely, eliminating the need for multiple testing.
Features and Benefits:
• Reject noise and false signals
• Locate the correct cable bundle
• Isolate a cable within the bundle, despite cable bleed
• Tests for continuity
• Identify and diagnose 10/100/1 Gb Ethernet link connectivity with NIC / hub indication
• Identify individual wire pairs with new SmartTone™ analog tuning
• Verification on twisted-pair installation with CableMap capability which identifies common cable miswire
Interface includes: Main Mod8 port for tone generation on all 4 pairs of UTP/STP cabling, F Connector for coaxial cabling, 2 x Banana jack plugs.
What is IntelliTone™ technology?
This technology is cutting-edge, it zeroes in on cables with a digital signal-toning and signal-interpreting process. Using a smart, synchronised digital signal it energises cable conductors. Multiple tone types are used in the signal which helps to locate the correct cable bundle, Isolate a cable within a bundle and Verify cable conductor continuity.
Typical Applications
This cable toner and probe offers digital and analog signaling in one network toner and probe. The digital mode can trace and locate data cabling safely and effectively on active networks. The analog mode can be used to isolate individual wire pairs and trace voice, audio and video cabling. Applications include:
Copper cabling media, including shielded (STP) and UTP cable
75 or 50 Ohm coaxial cable
Two conductor control
Security
Generic cabling
Supplied with
IntelliTone 200 LAN Toner and 200 Probe, coax F connector adapter, 2 x RJ11 and 2 x RJ45 patch cables, test leads with alligator clips, 2 x lanyards, quick start guide, 2 x 9 volt batteries.