Fluke Networks Pro3000 Tone Generator, 5 Tone, 1000Hz Tone Frequency

RS Stock No.: 175-2558Brand: Fluke NetworksManufacturers Part No.: PRO3000F50-KITDistrelec Article No.: 30115211
brand-logo
View all in Tone Generators

Technical documents

Specifications

Model Number

Pro3000

Tone Frequency

1000Hz

Number Of Tones

5

Power Source

Battery

Battery Type

9V Alkaline

Length

249mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Model Number (p)

PRO3000F50-KIT

Width

41mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Fluke Networks Pro3000 Tone Generator, 5 Tone, 1000Hz Tone Frequency

P.O.A.

Fluke Networks Pro3000 Tone Generator, 5 Tone, 1000Hz Tone Frequency
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model Number

Pro3000

Tone Frequency

1000Hz

Number Of Tones

5

Power Source

Battery

Battery Type

9V Alkaline

Length

249mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Model Number (p)

PRO3000F50-KIT

Width

41mm

Country of Origin

Malaysia