Fluke 1587 I400FC Multimeter Kit

RS Stock No.: 121-4234Brand: FlukeManufacturers Part No.: 1587-I400FC/PRV240
brand-logo
View all in Multimeter Kits

Technical documents

Specifications

Brand

Fluke

Model Number

1587 I400FC

Application

Electrical

Kit Contents

1587 FC Insulation Multimeter, Alligator Clips, Hard Case, K-Type Thermocouple, PRV240 Proving Unit, Remote Probe, Test Leads, User Documentation

Country of Origin

United States

Product details

Fluke 1587 FC Insulation Multimeter Kit

Save money when you buy the Fluke 1587 FC Multimeter, Fluke i400 Current Clamp and Fluke PRV240 Proving Unit together in this great value bundle.

Fluke 1587 FC Insulation Multimeters combine a digital electrical insulation tester with a full-featured, true-rms digital multimeter in a single compact, hand held unit. Providing maximum versatility for both troubleshooting and preventative maintenance.

Fluke i400 ac current clamp is a high-safety current clamp for digital multimeters. The current clamp provides accurate current measurements without breaking electric circuits, helping you take measurements safely with industry standard safety ratings.

The Fluke PRV240 Proving Unit is a portable, pocket-sized, battery-powered voltage source. It is unique in that it sources stable ac and dc voltages for both LoZ and HiZ instruments. PRV240 reduces the risk of shock and arc flash by removing unnecessary exposure to a potentially hazardous electrical environment. Verifies the functionality of test tools before and after absence or presence of voltage is checked.

Measure AC-DC Voltage: DC millivolts, AC-DC milliamps, Frequency
Insulation test: 0.01 MΩ → 2 GΩ
Insulation test voltages: 50 V, 100 V, 250 V, 500 V, 1000 V
True RMS measurements
Extended resistance range
VFD low-pass filter for accurate motor drive measurements
Dual test voltage ranges
Auto discharge of capacitive voltage
Resistance and continuity testing
Compatible with optional Fluke TPAK™ magnetic hanging strap

You may be interested in
Fluke 1587 Multimeter Kit
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fluke 1587 I400FC Multimeter Kit

P.O.A.

Fluke 1587 I400FC Multimeter Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke 1587 Multimeter Kit
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Fluke

Model Number

1587 I400FC

Application

Electrical

Kit Contents

1587 FC Insulation Multimeter, Alligator Clips, Hard Case, K-Type Thermocouple, PRV240 Proving Unit, Remote Probe, Test Leads, User Documentation

Country of Origin

United States

Product details

Fluke 1587 FC Insulation Multimeter Kit

Save money when you buy the Fluke 1587 FC Multimeter, Fluke i400 Current Clamp and Fluke PRV240 Proving Unit together in this great value bundle.

Fluke 1587 FC Insulation Multimeters combine a digital electrical insulation tester with a full-featured, true-rms digital multimeter in a single compact, hand held unit. Providing maximum versatility for both troubleshooting and preventative maintenance.

Fluke i400 ac current clamp is a high-safety current clamp for digital multimeters. The current clamp provides accurate current measurements without breaking electric circuits, helping you take measurements safely with industry standard safety ratings.

The Fluke PRV240 Proving Unit is a portable, pocket-sized, battery-powered voltage source. It is unique in that it sources stable ac and dc voltages for both LoZ and HiZ instruments. PRV240 reduces the risk of shock and arc flash by removing unnecessary exposure to a potentially hazardous electrical environment. Verifies the functionality of test tools before and after absence or presence of voltage is checked.

Measure AC-DC Voltage: DC millivolts, AC-DC milliamps, Frequency
Insulation test: 0.01 MΩ → 2 GΩ
Insulation test voltages: 50 V, 100 V, 250 V, 500 V, 1000 V
True RMS measurements
Extended resistance range
VFD low-pass filter for accurate motor drive measurements
Dual test voltage ranges
Auto discharge of capacitive voltage
Resistance and continuity testing
Compatible with optional Fluke TPAK™ magnetic hanging strap

You may be interested in
Fluke 1587 Multimeter Kit
P.O.A.Each (ex VAT)