Fluke 65 IR Thermometer, -40°C Min, +500°C Max, °C and °F Measurements

RS Stock No.: 331-7468Brand: FlukeManufacturers Part No.: 1641154
brand-logo
View all in Infrared Thermometers

Technical documents

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+500°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-40°C

Best Accuracy

±2 %

Distance to spot Ratio

8:1

Emissivity

0.95

Model Number p

65

Resolution

0.1 °C

Response Time

0.8 s

Length

185.4mm

Width

63.5mm

Height

38.1mm

Dimensions

185.4 x 63.5 x 38.1mm

Weight

227g

Stock information temporarily unavailable.

P.O.A.

Fluke 65 IR Thermometer, -40°C Min, +500°C Max, °C and °F Measurements

P.O.A.

Fluke 65 IR Thermometer, -40°C Min, +500°C Max, °C and °F Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Absolute Maximum Temperature Measurement

+500°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-40°C

Best Accuracy

±2 %

Distance to spot Ratio

8:1

Emissivity

0.95

Model Number p

65

Resolution

0.1 °C

Response Time

0.8 s

Length

185.4mm

Width

63.5mm

Height

38.1mm

Dimensions

185.4 x 63.5 x 38.1mm

Weight

227g