Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Fluke 1663 UK- DMM Multifunction Tester, 50 V, 100 V, 250 V, 500 V, 1000 V

RS Stock No.: 200-3706Brand: FlukeManufacturers Part No.: 1663 UK-DMM
brand-logo
View all in Multifunction Testers

Technical documents

Specifications

Brand

Fluke

Loop Impedance Test Type

Phase to Earth, Phase to Neutral

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

1663 UK- DMM

Non-Tripping

Yes

Insulation Test Voltage

50 V, 100 V, 250 V, 500 V, 1000 V

Maximum Voltage Measurement

500V

IP Rating

IP40

Power Source

Battery

Weight

1.3kg

Safety Category Level

CAT III, CAT IV

Width

125mm

Length

250mm

Safety Category Voltage

300 V, 500V

Battery Type

AA IEC LR6

Safety Category

CAT III 500V, CAT IV 300V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Fluke 1663 UK- DMM Multifunction Tester, 50 V, 100 V, 250 V, 500 V, 1000 V

P.O.A.

Fluke 1663 UK- DMM Multifunction Tester, 50 V, 100 V, 250 V, 500 V, 1000 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Loop Impedance Test Type

Phase to Earth, Phase to Neutral

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

1663 UK- DMM

Non-Tripping

Yes

Insulation Test Voltage

50 V, 100 V, 250 V, 500 V, 1000 V

Maximum Voltage Measurement

500V

IP Rating

IP40

Power Source

Battery

Weight

1.3kg

Safety Category Level

CAT III, CAT IV

Width

125mm

Length

250mm

Safety Category Voltage

300 V, 500V

Battery Type

AA IEC LR6

Safety Category

CAT III 500V, CAT IV 300V

Country of Origin

United Kingdom