Fluke 87V Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

RS Stock No.: 480-2377Brand: FlukeManufacturers Part No.: 2158398
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

87V

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

9.999mF

Absolute Maximum Temperature Measurement

+1090°C

Maximum Frequency

20kHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.1mV ac

Capacitance Measurement Resolution

10nF

Temperature Measurement Resolution

0.1°C

Safety Category Level

CAT III, CAT IV

Best DC Current Accuracy

±0.2% + 2 Digits

Safety Category Voltage

664 V, 1000 V

Battery Type

9V

Best Resistance Measurement Accuracy

±1% + 3 Digits

Length

186mm

Best DC Voltage Accuracy

±0.05% + 1 Digit

Best AC Current Accuracy

±1% + 2 Digits

Width

86mm

Dimensions

186 x 86 x 31mm

Best Temperature Measurement Accuracy

±1% + 1 °C

Best AC Voltage Accuracy

±2% + 4 Digits

Best Capacitance Measurement Accuracy

±1% + 2 Digits

Minimum Operating Temperature

-20°C

Height

31mm

Weight

355g

Maximum Operating Temperature

+55°C

Product details

Fluke 87V/E2 Industrial Electrician Multimeter Combo Kit

Based around the Fluke 87V this kit includes special accessories that make industrial trouble shooting even more productive.

The Fluke 87V true-RMS multimeter has improved measurement functions and troubleshooting features. Also featuring improved resolutions and accuracy, it has more problem-solving power, convenience, safety and impact protection than its predecessor the Fluke 87. With a two-level back-light this digital multimeter is easy to read even in the darkest of environments.

The combo multimeter kit makes troubleshooting more productive with additional features such as the 1.5m heat resistant silicone test leads. Removable test probes which have 4mm exposed metal for use on industrial circuits and retractable long reach alligator clips. An innovative meter hanging magnetic accessory assists with hands free operation. All of this alongside a soft case to ensure safe storage and device protection.

Features and Benefits:

• New and improved 87V multimeter
• Built-in thermometer
• Large digit display - two level back-light
• Unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrical noisy equipment

Kit includes:

Fluke 87V, Suregrip™ alligator clip set, a lightweight soft carry case, Suregrip™ silicone test lead set, integrated DMM probe (type K), Suregrip™ slim reach test probe set and a magnetic hanger.

All inputs are protected to Category III, 1000 V and Category IV 600 V. They can withstand impulses in excess of 8,000V and reduce risks related to surges and spikes.

You may be interested in
Fluke 87/E2 Multimeter Kit
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Fluke 87V Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

P.O.A.

Fluke 87V Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Fluke 87/E2 Multimeter Kit
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

87V

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

9.999mF

Absolute Maximum Temperature Measurement

+1090°C

Maximum Frequency

20kHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.1mV ac

Capacitance Measurement Resolution

10nF

Temperature Measurement Resolution

0.1°C

Safety Category Level

CAT III, CAT IV

Best DC Current Accuracy

±0.2% + 2 Digits

Safety Category Voltage

664 V, 1000 V

Battery Type

9V

Best Resistance Measurement Accuracy

±1% + 3 Digits

Length

186mm

Best DC Voltage Accuracy

±0.05% + 1 Digit

Best AC Current Accuracy

±1% + 2 Digits

Width

86mm

Dimensions

186 x 86 x 31mm

Best Temperature Measurement Accuracy

±1% + 1 °C

Best AC Voltage Accuracy

±2% + 4 Digits

Best Capacitance Measurement Accuracy

±1% + 2 Digits

Minimum Operating Temperature

-20°C

Height

31mm

Weight

355g

Maximum Operating Temperature

+55°C

Product details

Fluke 87V/E2 Industrial Electrician Multimeter Combo Kit

Based around the Fluke 87V this kit includes special accessories that make industrial trouble shooting even more productive.

The Fluke 87V true-RMS multimeter has improved measurement functions and troubleshooting features. Also featuring improved resolutions and accuracy, it has more problem-solving power, convenience, safety and impact protection than its predecessor the Fluke 87. With a two-level back-light this digital multimeter is easy to read even in the darkest of environments.

The combo multimeter kit makes troubleshooting more productive with additional features such as the 1.5m heat resistant silicone test leads. Removable test probes which have 4mm exposed metal for use on industrial circuits and retractable long reach alligator clips. An innovative meter hanging magnetic accessory assists with hands free operation. All of this alongside a soft case to ensure safe storage and device protection.

Features and Benefits:

• New and improved 87V multimeter
• Built-in thermometer
• Large digit display - two level back-light
• Unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrical noisy equipment

Kit includes:

Fluke 87V, Suregrip™ alligator clip set, a lightweight soft carry case, Suregrip™ silicone test lead set, integrated DMM probe (type K), Suregrip™ slim reach test probe set and a magnetic hanger.

All inputs are protected to Category III, 1000 V and Category IV 600 V. They can withstand impulses in excess of 8,000V and reduce risks related to surges and spikes.

You may be interested in
Fluke 87/E2 Multimeter Kit
P.O.A.Each (ex VAT)