Technical documents
Specifications
Brand
FlukeModel Number p
1587
Tester Type
Insulation Tester
Minimum Test Voltage
50V
Maximum Test Voltage
1000V
Maximum Insulation Resistance Measurement
2GΩ
Display Type
Digital
Test Current
1mA
Power Source
Battery
Battery Life
1000 h
Battery Type
AA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Safety Category
CAT III 1000 V, CAT IV 600V
Width
100mm
Length
203mm
Dimensions
203 x 100 x 50mm
Height
50mm
Weight
624g
Country of Origin
United States
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeModel Number p
1587
Tester Type
Insulation Tester
Minimum Test Voltage
50V
Maximum Test Voltage
1000V
Maximum Insulation Resistance Measurement
2GΩ
Display Type
Digital
Test Current
1mA
Power Source
Battery
Battery Life
1000 h
Battery Type
AA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Safety Category
CAT III 1000 V, CAT IV 600V
Width
100mm
Length
203mm
Dimensions
203 x 100 x 50mm
Height
50mm
Weight
624g
Country of Origin
United States