Fluke 323/T110 Clamp Meter, Max Current 400A ac CAT III 600V

RS Stock No.: 200-3707Brand: FlukeManufacturers Part No.: 323/T110
brand-logo
View all in Clamp Meters

Technical documents

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Model Number

323/T110

Clamp Meter Type

AC-DC Clamp Meter-Voltage Tester

AC Current Measurement Range

400 A

Safety Category

CAT III 600 V, CAT IV 300V

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 323/T110 Clamp Meter, Max Current 400A ac CAT III 600V

P.O.A.

Fluke 323/T110 Clamp Meter, Max Current 400A ac CAT III 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

400A ac

Model Number

323/T110

Clamp Meter Type

AC-DC Clamp Meter-Voltage Tester

AC Current Measurement Range

400 A

Safety Category

CAT III 600 V, CAT IV 300V

Country of Origin

China

You may be interested in