Technical documents
Specifications
Brand
FlukeColour
Red
Contact Material
Brass, Copper
Contact Plating
Gold, Nickel
Current Rating
3A
Voltage Rating
2500V
Gender
Female
Type
Banana Socket
Distrelec Product Id
30222848
Country of Origin
United States
Product details
Flexible Test Adaptor
Adaptors for the rapid testing of hard-to-get-at contacts of multi-pin/multi-socket rack and panel connectors. The flexible tip allows the testing of adjacent contacts. Its flexibility and full insulation protects against shorting or contact damage.
Warning
The test leads and prods illustrated in this catalogue should NOT be used for testing circuits of more than 50Vac unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test leads.
4mm Adaptors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
FlukeColour
Red
Contact Material
Brass, Copper
Contact Plating
Gold, Nickel
Current Rating
3A
Voltage Rating
2500V
Gender
Female
Type
Banana Socket
Distrelec Product Id
30222848
Country of Origin
United States
Product details
Flexible Test Adaptor
Adaptors for the rapid testing of hard-to-get-at contacts of multi-pin/multi-socket rack and panel connectors. The flexible tip allows the testing of adjacent contacts. Its flexibility and full insulation protects against shorting or contact damage.
Warning
The test leads and prods illustrated in this catalogue should NOT be used for testing circuits of more than 50Vac unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test leads.