Technical documents
Specifications
Brand
FlukeColour
Red
Contact Material
Copper
Current Rating
5A
Voltage Rating
300V
Tip Size
2.79mm
Country of Origin
United States
Product details
Mini Test Clip
Solder terminated test clips with a snap-on end cap to provide reliable connections. The pincer style contacts are ideal for testing standard DIL packages. Their contact material is gold plated beryllium copper.
Warning
The test leads and prods should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test clips.
P.O.A.
2
P.O.A.
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 2 - 18 | P.O.A. |
| 20 - 98 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
FlukeColour
Red
Contact Material
Copper
Current Rating
5A
Voltage Rating
300V
Tip Size
2.79mm
Country of Origin
United States
Product details
Mini Test Clip
Solder terminated test clips with a snap-on end cap to provide reliable connections. The pincer style contacts are ideal for testing standard DIL packages. Their contact material is gold plated beryllium copper.
Warning
The test leads and prods should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When testing live circuits, under no circumstances should the fuse rating exceed the quoted rating of the test clips.
