Technical documents
Specifications
Brand
FlukeAccessory Type
Thermocouple Adapter
For Use With
116 Series, 1577 Series, 1587 Series, 179 Series, 187 Series, 189 Series, 287 Series, 289 Series, 87 Series, 87V Series, 89IV Series, 902 Series
Model Number p
80AK-A
Country of Origin
Taiwan, Province Of China
Product details
80AK-A DMM Thermocouple Adapter
Adapter for adjusting K-type thermocouple connectors to fit inputs with 4-mm sockets
For Fluke multimeters with temperature measurement function
Measurement range and accuracy depend on the sensor
Suitable for low-voltage applications (below 30 V ac, 60 V dc)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeAccessory Type
Thermocouple Adapter
For Use With
116 Series, 1577 Series, 1587 Series, 179 Series, 187 Series, 189 Series, 287 Series, 289 Series, 87 Series, 87V Series, 89IV Series, 902 Series
Model Number p
80AK-A
Country of Origin
Taiwan, Province Of China
Product details
80AK-A DMM Thermocouple Adapter
Adapter for adjusting K-type thermocouple connectors to fit inputs with 4-mm sockets
For Fluke multimeters with temperature measurement function
Measurement range and accuracy depend on the sensor
Suitable for low-voltage applications (below 30 V ac, 60 V dc)