Fluke K Rounded Temperature Probe, 203.2mm Length, 4.8mm Diameter, +816 °C Max

RS Stock No.: 472-3319Brand: FlukeManufacturers Part No.: 80PK-26
brand-logo
View all in Temperature Probes

Technical documents

Specifications

Brand

Fluke

Sensor Type

K

Probe Tip Type

Rounded

Probe Length

203.2mm

Probe Diameter

4.8mm

Maximum Temperature Measurement

+816 °C

Cable Length

1m

Connector Type

Miniature Thermocouple Plug

Model Number

80PK-26

Country of Origin

United States

Product details

Temperature probes for digital thermometers

These probes are suited for use with numerous types of digital thermometers.
Available in calibrated version.

P.O.A.

Fluke K Rounded Temperature Probe, 203.2mm Length, 4.8mm Diameter, +816 °C Max

Calibration type

P.O.A.

Fluke K Rounded Temperature Probe, 203.2mm Length, 4.8mm Diameter, +816 °C Max

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Fluke

Sensor Type

K

Probe Tip Type

Rounded

Probe Length

203.2mm

Probe Diameter

4.8mm

Maximum Temperature Measurement

+816 °C

Cable Length

1m

Connector Type

Miniature Thermocouple Plug

Model Number

80PK-26

Country of Origin

United States

Product details

Temperature probes for digital thermometers

These probes are suited for use with numerous types of digital thermometers.
Available in calibrated version.