Fluke 9142-A-256 Drywell Calibrator

RS Stock No.: 537-050Brand: FlukeManufacturers Part No.: 9142-A-256
brand-logo
View all in Temperature Calibrators

Technical documents

Specifications

Brand

Fluke

Width

185mm

Dimensions

290 x 185 x 295mm

Height

295mm

Model Number p

9142

Weight

8.2kg

Length

290mm

Country of Origin

United States

Product details

Fluke 9142 Field Metrology Wells

Temperature range between -25ºC and 150ºCLightweight, portable, and fastCool to –25°C in 15 minutes and heat to 140°C in 15 minutesMetrology performance in accuracy, stability, uniformity, and loadingLCD display continuously shows many useful operating parameters including the block temperature, the current set-point, block stability, and heating and cooling status.Multiple sized sensor holes to accept a wide range of temperature sensor diameters

9142-P Additional Features

Combines the drywell heat source with a built-in readout eliminating the need to take two instruments to the field. Built-in two-channel readout for PRT, RTD, thermocouple and 4-20 mA current with 24V loop power for transmitter loop, comparison calibration, or a simple check of a thermocouple sensor.On-board automation and results documentation

Supplied with

9142: Type A Insert, Power Cord, RS-232 Cable, User Guide, Technical Manual CD, Report of Calibration, Well Insulator, insert removal tool, 9930 Interface-it Software and Users Guide9142-P: Type A Insert, Power Cord, RS-232 Cable, User Guide, Technical Manual CD, Report of Calibration, 6-pin DIN Probe Connector, Test Lead Kit, Well Insulator, insert removal tool, 3 clamp on ferrite suppressors, 9930 Interface-it Software and Users Guide

Fluke 9140 Series Field Metrology Wells

The Fluke 9140 series Field Metrology Well is designed to be reliable, stable heat sources that can be used in the field or laboratory to accurately calibrate temperature sensors & probes at know temperatures/ The 9140 series extends high performance portable temperature calibration to the industrial process environment by maximizing portability, speed, and functionality with little compromise to metrology performance.,Quick to reach temperature set points, yet stable, uniform, and accurate, a Fluke 9140 series industrial temperature calibrator is perfect for performing transmitter loop calibrations, comparison calibrations, or simple checks of thermocouple sensors.

Stock information temporarily unavailable.

P.O.A.

Fluke 9142-A-256 Drywell Calibrator

P.O.A.

Fluke 9142-A-256 Drywell Calibrator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Width

185mm

Dimensions

290 x 185 x 295mm

Height

295mm

Model Number p

9142

Weight

8.2kg

Length

290mm

Country of Origin

United States

Product details

Fluke 9142 Field Metrology Wells

Temperature range between -25ºC and 150ºCLightweight, portable, and fastCool to –25°C in 15 minutes and heat to 140°C in 15 minutesMetrology performance in accuracy, stability, uniformity, and loadingLCD display continuously shows many useful operating parameters including the block temperature, the current set-point, block stability, and heating and cooling status.Multiple sized sensor holes to accept a wide range of temperature sensor diameters

9142-P Additional Features

Combines the drywell heat source with a built-in readout eliminating the need to take two instruments to the field. Built-in two-channel readout for PRT, RTD, thermocouple and 4-20 mA current with 24V loop power for transmitter loop, comparison calibration, or a simple check of a thermocouple sensor.On-board automation and results documentation

Supplied with

9142: Type A Insert, Power Cord, RS-232 Cable, User Guide, Technical Manual CD, Report of Calibration, Well Insulator, insert removal tool, 9930 Interface-it Software and Users Guide9142-P: Type A Insert, Power Cord, RS-232 Cable, User Guide, Technical Manual CD, Report of Calibration, 6-pin DIN Probe Connector, Test Lead Kit, Well Insulator, insert removal tool, 3 clamp on ferrite suppressors, 9930 Interface-it Software and Users Guide

Fluke 9140 Series Field Metrology Wells

The Fluke 9140 series Field Metrology Well is designed to be reliable, stable heat sources that can be used in the field or laboratory to accurately calibrate temperature sensors & probes at know temperatures/ The 9140 series extends high performance portable temperature calibration to the industrial process environment by maximizing portability, speed, and functionality with little compromise to metrology performance.,Quick to reach temperature set points, yet stable, uniform, and accurate, a Fluke 9140 series industrial temperature calibrator is perfect for performing transmitter loop calibrations, comparison calibrations, or simple checks of thermocouple sensors.