Technical documents
Specifications
Brand
FlukeAccessory Type
Soft Multimeter Carrying Case
For Use With
Fluke 11X Series Digital Multimeter, Fluke 170 Series Digital Multimeter, Fluke 20 Series Digital Multimeter, Fluke 70 Series Digital Multimeter, Fluke 87V Series Digital Multimeter
Universal
Yes
Dimensions
243 x 229 x 66mm
Height
243mm
Length
229mm
Width
66mm
Country of Origin
Vietnam
Product details
Fluke C116 Soft Carrying Case
Fluke C116 soft carrying case includes adjustable padded space with a movable divider.
Soft carrying case
Adjustable padded space with a movable divider.
Durable polyester 600D case
Compatible with Fluke 20, 70, 11X, 87V and 170 Series Digital Multimeters
Compatible with Fluke 1660 Series Installation Testers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeAccessory Type
Soft Multimeter Carrying Case
For Use With
Fluke 11X Series Digital Multimeter, Fluke 170 Series Digital Multimeter, Fluke 20 Series Digital Multimeter, Fluke 70 Series Digital Multimeter, Fluke 87V Series Digital Multimeter
Universal
Yes
Dimensions
243 x 229 x 66mm
Height
243mm
Length
229mm
Width
66mm
Country of Origin
Vietnam
Product details
Fluke C116 Soft Carrying Case
Fluke C116 soft carrying case includes adjustable padded space with a movable divider.
Soft carrying case
Adjustable padded space with a movable divider.
Durable polyester 600D case
Compatible with Fluke 20, 70, 11X, 87V and 170 Series Digital Multimeters
Compatible with Fluke 1660 Series Installation Testers