Fluke Multimeter Soft Case

RS Stock No.: 105-9390Brand: FlukeManufacturers Part No.: C12A
brand-logo
View all in Multimeter Cases

Technical documents

Specifications

Brand

Fluke

Accessory Type

Soft Case

For Use With

113 Series, 114 Series, 115 Series, 116 Series, 117 Series, 705 Series, 707 Series

Dimensions

172 x 128 x 38mm

Height

38mm

Length

172mm

Width

128mm

Country of Origin

China

Product details

Accessories for Fluke multimeters

Range of accessories for various series of Fluke multimeters.

Stock information temporarily unavailable.

P.O.A.

Fluke Multimeter Soft Case

P.O.A.

Fluke Multimeter Soft Case
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Accessory Type

Soft Case

For Use With

113 Series, 114 Series, 115 Series, 116 Series, 117 Series, 705 Series, 707 Series

Dimensions

172 x 128 x 38mm

Height

38mm

Length

172mm

Width

128mm

Country of Origin

China

Product details

Accessories for Fluke multimeters

Range of accessories for various series of Fluke multimeters.