Technical documents
Specifications
Brand
FlukeModel Number
116
Application
Industrial
Kit Contents
Multimeter, Test Leads, Magnetic Meter Hanger, Probe, Case
Calibrated
RSCAL
Country of Origin
China
Product details
Fluke 116 / 323 HVAC Combo Kit
For the complete solution to HVAC troubleshooting the extra value-packed HVAC Multimeter and Clamp Meter Combo Kit, provides the ability to troubleshoot and solve problems more efficiently by providing all the needed accessories an HVAC professional would need in a compact carry case.
Fluke116 Digital Multimeter Key Features
Fluke 116 HVAC Multimeter with Temperature and Microamps
TL175 Hard Point Test Lead Set
TPak ToolPak Magnetic Meter Hanging Strap
Flexible Cuff Pipe clamp Thermocouple
80BK Integrated Temperature Probe
80AK-A Thermocouple Adapter
C115 Deluxe soft carrying case with shoulder strap
Fluke 323 True-rms Clamp Meter Key Features
400 A ac current measurement
600 V ac and dc voltage measurement
True-rms ac voltage and current for accurate measurements on non-linear signals
Resistance measurement up to 40 kΩ with continuity detection
Slim, ergonomic design
CAT IV 300V/CAT III 600 V safety rating
Fluke C115 Soft Case
Lightweight soft case to provide optimal protection and accessory storage
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeModel Number
116
Application
Industrial
Kit Contents
Multimeter, Test Leads, Magnetic Meter Hanger, Probe, Case
Calibrated
RSCAL
Country of Origin
China
Product details
Fluke 116 / 323 HVAC Combo Kit
For the complete solution to HVAC troubleshooting the extra value-packed HVAC Multimeter and Clamp Meter Combo Kit, provides the ability to troubleshoot and solve problems more efficiently by providing all the needed accessories an HVAC professional would need in a compact carry case.
Fluke116 Digital Multimeter Key Features
Fluke 116 HVAC Multimeter with Temperature and Microamps
TL175 Hard Point Test Lead Set
TPak ToolPak Magnetic Meter Hanging Strap
Flexible Cuff Pipe clamp Thermocouple
80BK Integrated Temperature Probe
80AK-A Thermocouple Adapter
C115 Deluxe soft carrying case with shoulder strap
Fluke 323 True-rms Clamp Meter Key Features
400 A ac current measurement
600 V ac and dc voltage measurement
True-rms ac voltage and current for accurate measurements on non-linear signals
Resistance measurement up to 40 kΩ with continuity detection
Slim, ergonomic design
CAT IV 300V/CAT III 600 V safety rating
Fluke C115 Soft Case
Lightweight soft case to provide optimal protection and accessory storage