Fluke 115 / TLK-225 Multimeter Kit

RS Stock No.: 918-1883Brand: FlukeManufacturers Part No.: FLK-115/TLK-225-1
brand-logo
View all in Multimeter Kits

Technical documents

Specifications

Brand

Fluke

Model Number

115 / TLK-225

Application

Electrical, Electronic

Kit Contents

Multimeter and a set of leads and probes

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Capacitance Measurement

9.999F

Dimensions

84 x 46 x 167mm

Maximum Frequency

50kHz

Display Type

Digital

Model Number (p)

115, TLK-225-1

AC Current Measurement Resolution

0.01A ac

DC Current Measurement Resolution

0.01A dc

AC Voltage Measurement Resolution

0.1V ac

Country of Origin

China

Product details

Fluke 115 Multimeter with TLK-225 SureGrip Master Accessory Set

You can save money when you purchase the Fluke 115 Digital Multimeter and the Fluke TLK-225 SureGripTM Master Accessory Set together in this great value bundle.
With its simple operation, compact design and ease of use, the Fluke 115 True RMS digital multimeter provides the perfect answer for general purpose electrical and electronic test requirements. An everyday multimeter for technicians, the 115 can be used in field service, industrial, and applications where more than the basic functions simplify work.

The TLK-225 accessory kit includes leads and probes in a handy convenient six pocket roll up pouch as well as TL224 test leads. Test leads are an integral part of the complete measurement system. Worn out test leads can cause inaccurate readings and pose serious shock or electrocution hazard. The Fluke TLK-225 SureGrip™ Master Accessory Set with 13 items is the perfect replacement kit that provides flexibility and comfort with all SureGrip™ leads and probes in a convenient six pocket, roll up pouch.

The Fluke 115 displays True RMS voltage and current readings with 600 count resolution, continuity and capacitance, making it perfect for quick verifications and field service use

Fluke 115 Digital Multimeters are independently tested for safe use in CAT III 600V Environments.

Additional Specifications:

  • DC Voltage Accuracy: 0.5% + 2

  • DC Voltage Lowest Resolution: 0.1mV

  • AC Voltage Accuracy: 2.0% + 3

  • AC Voltage Lowest Resolution: 0.1mV

  • AC Voltage Max Frequency: 1kHz

  • Display Count 6000

  • Display Update 4/sec

  • Bar Graph Segments 33

  • Bar Graph Update 32/sec

  • 550 g

Battery

Equipped with a 9 V alkaline battery, which can provide up to 400 hours of power without backlight.

Applications:

The Fluke 115 is ideal for general testing.

Stock information temporarily unavailable.

P.O.A.

Fluke 115 / TLK-225 Multimeter Kit

Calibration type

P.O.A.

Fluke 115 / TLK-225 Multimeter Kit
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Model Number

115 / TLK-225

Application

Electrical, Electronic

Kit Contents

Multimeter and a set of leads and probes

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Capacitance Measurement

9.999F

Dimensions

84 x 46 x 167mm

Maximum Frequency

50kHz

Display Type

Digital

Model Number (p)

115, TLK-225-1

AC Current Measurement Resolution

0.01A ac

DC Current Measurement Resolution

0.01A dc

AC Voltage Measurement Resolution

0.1V ac

Country of Origin

China

Product details

Fluke 115 Multimeter with TLK-225 SureGrip Master Accessory Set

You can save money when you purchase the Fluke 115 Digital Multimeter and the Fluke TLK-225 SureGripTM Master Accessory Set together in this great value bundle.
With its simple operation, compact design and ease of use, the Fluke 115 True RMS digital multimeter provides the perfect answer for general purpose electrical and electronic test requirements. An everyday multimeter for technicians, the 115 can be used in field service, industrial, and applications where more than the basic functions simplify work.

The TLK-225 accessory kit includes leads and probes in a handy convenient six pocket roll up pouch as well as TL224 test leads. Test leads are an integral part of the complete measurement system. Worn out test leads can cause inaccurate readings and pose serious shock or electrocution hazard. The Fluke TLK-225 SureGrip™ Master Accessory Set with 13 items is the perfect replacement kit that provides flexibility and comfort with all SureGrip™ leads and probes in a convenient six pocket, roll up pouch.

The Fluke 115 displays True RMS voltage and current readings with 600 count resolution, continuity and capacitance, making it perfect for quick verifications and field service use

Fluke 115 Digital Multimeters are independently tested for safe use in CAT III 600V Environments.

Additional Specifications:

  • DC Voltage Accuracy: 0.5% + 2

  • DC Voltage Lowest Resolution: 0.1mV

  • AC Voltage Accuracy: 2.0% + 3

  • AC Voltage Lowest Resolution: 0.1mV

  • AC Voltage Max Frequency: 1kHz

  • Display Count 6000

  • Display Update 4/sec

  • Bar Graph Segments 33

  • Bar Graph Update 32/sec

  • 550 g

Battery

Equipped with a 9 V alkaline battery, which can provide up to 400 hours of power without backlight.

Applications:

The Fluke 115 is ideal for general testing.