Technical documents
Specifications
Brand
FlukeModel Number
289
Application
Electronic
Kit Contents
Multimeter, FC Connector, FVF Software, Accessories
Dimensions
22.2 x 10.2 x 6cm
Country of Origin
United States
Product details
Fluke 289 Multimeter with ir3000 FC Connector and FVF Software
Save money when you buy the Fluke 289 Multimeter and the IR3000 FC Connector Fluke CONNECT™ together in this great value bundle.
Fluke 289 Multimeter with built-in data logger and Trendapture™ capability, helping you to track down elusive, intermittent problems or monitor equipment with any of its functions.
FlukeView Forms enable you to document, store and analyse individual readings and a range of measurements. FVF allows you to overlay your logged data from 6 m or 6 time periods to find cause and affect relationships or for condition monitoring. Fluke 289 is the next generation high performance industrial logging multimeter designed to solve complex problems. Compatible with Fluke ir3000 FC Infrared Connector, allowing you to share live measurements on iOS or Android smart device with the Fluke Connect mobile app. The 289/FVF combo kit gives you a practical and affordable approach to predictive maintenance.
Typical Applications
Electronics, plant automation, power distribution and electro-mechanical equipment.
Features and Benefits
Now compatible with Fluke Connect mobile app and all Fluke FC enabled test tools
Let your team see what you see in an instant with ShareLive™ video call using the Fluke Connect mobile app and ir3000 FC wireless connector
TrendCapture graphically displays logged data session
Selectable AC filter (smoothing mode) helps display a steadier reading when the input signal is changing rapidly or noisy
Adjustable recording and auto hold thresholds, specify a percentage change in the readings that begins a new event
Large 50000 Count, 1/4 VGA dot-matrix display with white backlight
Logging function with expanded memory for unattended monitoring of signals over time
Save multiple logging sessions before PC download is necessary
Two terminal 50 Ω range with 1 mΩ resolution, 10 mA source current
Low Pass-filter for accurate voltage and frequency measurements at the same time on adjustable speed motor drives and other electrically noisy equipment
Low impedance voltage function for eliminating ghost voltages, also recommended when testing for absence or presence of live power
On board help screens for measurement functions
Real-time clock for automatic time stamping of saved readings
Relative mode to remove test lead resistance from low ohms or capacitance measurements
True-RMS AC voltage and current for accurate measurements on non-linear signals
Measure up to 10 A (20 A for 30 seconds)
100 mF capacitance range
Peak capture to record transients as fast as 250 μs
Optional magnetic hanger for easy setup and viewing
Supplied with
Fluke 289 multimeter, Fluke ir3000 FC connector, 1 set TL71 test leads, 1 set AC175 alligator clips, 1 set test probe caps, 1 set amp jack plugs, 6 AA batteries, User manual CD, FVF-SC2 software &cable, TPAK magnet hanger, 80BK-A Thermocouple probe and C280 soft case.
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FlukeModel Number
289
Application
Electronic
Kit Contents
Multimeter, FC Connector, FVF Software, Accessories
Dimensions
22.2 x 10.2 x 6cm
Country of Origin
United States
Product details
Fluke 289 Multimeter with ir3000 FC Connector and FVF Software
Save money when you buy the Fluke 289 Multimeter and the IR3000 FC Connector Fluke CONNECT™ together in this great value bundle.
Fluke 289 Multimeter with built-in data logger and Trendapture™ capability, helping you to track down elusive, intermittent problems or monitor equipment with any of its functions.
FlukeView Forms enable you to document, store and analyse individual readings and a range of measurements. FVF allows you to overlay your logged data from 6 m or 6 time periods to find cause and affect relationships or for condition monitoring. Fluke 289 is the next generation high performance industrial logging multimeter designed to solve complex problems. Compatible with Fluke ir3000 FC Infrared Connector, allowing you to share live measurements on iOS or Android smart device with the Fluke Connect mobile app. The 289/FVF combo kit gives you a practical and affordable approach to predictive maintenance.
Typical Applications
Electronics, plant automation, power distribution and electro-mechanical equipment.
Features and Benefits
Now compatible with Fluke Connect mobile app and all Fluke FC enabled test tools
Let your team see what you see in an instant with ShareLive™ video call using the Fluke Connect mobile app and ir3000 FC wireless connector
TrendCapture graphically displays logged data session
Selectable AC filter (smoothing mode) helps display a steadier reading when the input signal is changing rapidly or noisy
Adjustable recording and auto hold thresholds, specify a percentage change in the readings that begins a new event
Large 50000 Count, 1/4 VGA dot-matrix display with white backlight
Logging function with expanded memory for unattended monitoring of signals over time
Save multiple logging sessions before PC download is necessary
Two terminal 50 Ω range with 1 mΩ resolution, 10 mA source current
Low Pass-filter for accurate voltage and frequency measurements at the same time on adjustable speed motor drives and other electrically noisy equipment
Low impedance voltage function for eliminating ghost voltages, also recommended when testing for absence or presence of live power
On board help screens for measurement functions
Real-time clock for automatic time stamping of saved readings
Relative mode to remove test lead resistance from low ohms or capacitance measurements
True-RMS AC voltage and current for accurate measurements on non-linear signals
Measure up to 10 A (20 A for 30 seconds)
100 mF capacitance range
Peak capture to record transients as fast as 250 μs
Optional magnetic hanger for easy setup and viewing
Supplied with
Fluke 289 multimeter, Fluke ir3000 FC connector, 1 set TL71 test leads, 1 set AC175 alligator clips, 1 set test probe caps, 1 set amp jack plugs, 6 AA batteries, User manual CD, FVF-SC2 software &cable, TPAK magnet hanger, 80BK-A Thermocouple probe and C280 soft case.