Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Fluke 393 FC+ PVLEAD Clamp Meter Bundle, 999.9A dc, Max Current 999.9A ac CAT III 1500V

RS Stock No.: 252-1258Brand: FlukeManufacturers Part No.: FLK-393FC-PVLEAD
brand-logo
View all in Clamp Meters

Technical documents

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

999.9A ac

Absolute Maximum DC Current Measurement

999.9A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

60 kʊ

Model Number

393 FC+ PVLEAD

AC Current Measurement Resolution

0.1A

DC Current Measurement Resolution

0.1A

Best DC Current Accuracy

2% + 5 digit

Clamp Meter Type

Solar Clamp Meter

Best AC Current Accuracy

2% + 5 digit

Best AC Voltage Accuracy

1% + 5 digit

Best DC Voltage Accuracy

1% + 5 digit

True RMS

Yes

Power Source

Battery

Width

84mm

Length

281mm

Dimensions

281 x 84 x 49mm

DC Voltage Measurement Resolution

0.1V

Minimum Operating Temperature

-10°C

Height

49mm

AC Voltage Measurement Resolution

0.1V

Weight

520g

Safety Category Level

CAT III

Safety Category Voltage

1500V

Safety Category

CAT III 1500V

Best Resistance Measurement Accuracy

1% RD + 5 digit

Maximum Operating Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fluke 393 FC+ PVLEAD Clamp Meter Bundle, 999.9A dc, Max Current 999.9A ac CAT III 1500V

P.O.A.

Fluke 393 FC+ PVLEAD Clamp Meter Bundle, 999.9A dc, Max Current 999.9A ac CAT III 1500V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Absolute Maximum AC Current Measurement

999.9A ac

Absolute Maximum DC Current Measurement

999.9A dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Resistance Measurement

60 kʊ

Model Number

393 FC+ PVLEAD

AC Current Measurement Resolution

0.1A

DC Current Measurement Resolution

0.1A

Best DC Current Accuracy

2% + 5 digit

Clamp Meter Type

Solar Clamp Meter

Best AC Current Accuracy

2% + 5 digit

Best AC Voltage Accuracy

1% + 5 digit

Best DC Voltage Accuracy

1% + 5 digit

True RMS

Yes

Power Source

Battery

Width

84mm

Length

281mm

Dimensions

281 x 84 x 49mm

DC Voltage Measurement Resolution

0.1V

Minimum Operating Temperature

-10°C

Height

49mm

AC Voltage Measurement Resolution

0.1V

Weight

520g

Safety Category Level

CAT III

Safety Category Voltage

1500V

Safety Category

CAT III 1500V

Best Resistance Measurement Accuracy

1% RD + 5 digit

Maximum Operating Temperature

+50°C

Country of Origin

China