Fluke A3004FC Clamp Meter Wireless, 100mA dc With RS Calibration

RS Stock No.: 879-8755Brand: FlukeManufacturers Part No.: FLK-A3004FC
brand-logo
View all in Clamp Meters

Technical documents

Specifications

Brand

Fluke

Absolute Maximum DC Current Measurement

100mA dc

Model Number

A3004FC

Connectivity

Wireless

Calibrated

RSCAL

DC Current Measurement Resolution

10µA

Best DC Current Accuracy

1 %

Clamp Meter Type

DC Current Clamp Meter

Functions Measured

DC Current

Jaw Capacity Busbars

4.5mm

Display Type

LCD

Maximum Operating Temperature

+50°C

Battery Type

AA

Width

64mm

Power Source

Battery

Length

165mm

Dimensions

165 x 63.5 x 14mm

Battery Life

45 h

Weight

299g

Height

14mm

Minimum Operating Temperature

-10°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fluke A3004FC Clamp Meter Wireless, 100mA dc With RS Calibration

P.O.A.

Fluke A3004FC Clamp Meter Wireless, 100mA dc With RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Absolute Maximum DC Current Measurement

100mA dc

Model Number

A3004FC

Connectivity

Wireless

Calibrated

RSCAL

DC Current Measurement Resolution

10µA

Best DC Current Accuracy

1 %

Clamp Meter Type

DC Current Clamp Meter

Functions Measured

DC Current

Jaw Capacity Busbars

4.5mm

Display Type

LCD

Maximum Operating Temperature

+50°C

Battery Type

AA

Width

64mm

Power Source

Battery

Length

165mm

Dimensions

165 x 63.5 x 14mm

Battery Life

45 h

Weight

299g

Height

14mm

Minimum Operating Temperature

-10°C

Country of Origin

China