Fluke FLK-IRR1-SOL Solar Power Meter Fluke IRR1-SOL, Solar Power

RS Stock No.: 210-7935Brand: FlukeManufacturers Part No.: FLK-IRR1-SOLDistrelec Article No.: 30411169
brand-logo
View all in Solar Power Meters

Technical documents

Specifications

Brand

Fluke

Maximum Light Level

1400W/m²

Best Accuracy

±5 %

Resolution

1 W/m2

Test Type

Solar Power

Includes

(4) AA Alkaline Batteries, C250 Carrying Case with Shoulder Strap, FLK80PR-IRR External Temperature Probe with Suction Cup, FLK-IRR1-SOL Solar Irradiance Meter, User Manua

Battery Life

50 hour

Battery Type

AA

Dimensions

150 x 80 x 35mm

Weight

231g

Better World Product (Find out more)

Yes

Height

35mm

Better World Claim

Renewable energy solution

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

Width

80mm

Length

150mm

Model Number p

Fluke IRR1-SOL

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fluke FLK-IRR1-SOL Solar Power Meter Fluke IRR1-SOL, Solar Power

P.O.A.

Fluke FLK-IRR1-SOL Solar Power Meter Fluke IRR1-SOL, Solar Power
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Brand

Fluke

Maximum Light Level

1400W/m²

Best Accuracy

±5 %

Resolution

1 W/m2

Test Type

Solar Power

Includes

(4) AA Alkaline Batteries, C250 Carrying Case with Shoulder Strap, FLK80PR-IRR External Temperature Probe with Suction Cup, FLK-IRR1-SOL Solar Irradiance Meter, User Manua

Battery Life

50 hour

Battery Type

AA

Dimensions

150 x 80 x 35mm

Weight

231g

Better World Product (Find out more)

Yes

Height

35mm

Better World Claim

Renewable energy solution

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

Width

80mm

Length

150mm

Model Number p

Fluke IRR1-SOL

Country of Origin

China