Technical documents
Specifications
Brand
FlukeTemperature Measurement Range
-20 → +400 °C
Detector Resolution
120 x 90pixel
Display Resolution
320 x 240pixel
Model Number
PTi120
Thermal Sensitivity
60mK
Best Temperature Measurement Accuracy
±2 %
Focus Type
Fixed
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
3.5in
Supplied Software
Fluke Connect Desktop Software
Vertical Field of View
38°
Maximum Focus
22.8cm
Spatial Resolution IFOV
7.6mrad
Accuracy
±2 %
Model Number p
PTi120
Field Of View
50 x 38°
Dimensions
3.5 x 5 x 1in
Dimensions L x W x D
88.9 x 127 x 25.4mm
Maximum Temperature Measurement
+400 °C
Image Storage
Internal Flash Memory 2GB
Application
Electrical, Industrial
Minimum Focus
0.5 m
Depth
127mm
Horizontal Field of View
50°
Dimensions (L x W x D)
88.9 x 127 x 25.4mm
Country of Origin
China
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeTemperature Measurement Range
-20 → +400 °C
Detector Resolution
120 x 90pixel
Display Resolution
320 x 240pixel
Model Number
PTi120
Thermal Sensitivity
60mK
Best Temperature Measurement Accuracy
±2 %
Focus Type
Fixed
Refresh Rate
9Hz
Minimum Focus Distance
0.5m
Display Size
3.5in
Supplied Software
Fluke Connect Desktop Software
Vertical Field of View
38°
Maximum Focus
22.8cm
Spatial Resolution IFOV
7.6mrad
Accuracy
±2 %
Model Number p
PTi120
Field Of View
50 x 38°
Dimensions
3.5 x 5 x 1in
Dimensions L x W x D
88.9 x 127 x 25.4mm
Maximum Temperature Measurement
+400 °C
Image Storage
Internal Flash Memory 2GB
Application
Electrical, Industrial
Minimum Focus
0.5 m
Depth
127mm
Horizontal Field of View
50°
Dimensions (L x W x D)
88.9 x 127 x 25.4mm
Country of Origin
China
