Fluke Ti300+ USB Thermal Imaging Camera, -20 → +650 °C, 320 x 240pixel Detector Resolution

Technical documents
Specifications
Brand
FlukeTemperature Measurement Range
-20 → +650 °C
Detector Resolution
320 x 240pixel
Display Resolution
640 x 480pixel
Interface Type
USB
Model Number
TI300+
Thermal Sensitivity
<75mK
Best Temperature Measurement Accuracy
±2 °C
Focus Type
Automatic, Manual
Refresh Rate
9Hz
Minimum Focus Distance
150mm
Display Size
3.5in
Supplied Software
Fluke SmartView
Optional Software
Fluke Connect App for iOS/Android
Battery Level Indicator
Yes
Horizontal Detector Resolution
320pixel
Other Built-in Measurements
Distance
Model Number p
Ti300+
Vertical Display Resolution
480pixel
Field Of View
34 x 24°
Vertical Field of View
24°
Weight
1kg
Maximum Temperature Measurement
+650 °C
Minimum Focus
150 mm
Application
Thermography
Horizontal Field of View
34°
Vertical Detector Resolution
240pixel
Auto Capture on Camera
No
Spatial Resolution IFOV
1.85mrad
Accuracy
±2 %
Dimensions L x W x D
167 x 122 x 277mm
Image Storage
Cloud, Internal Memory 4 GB, Micro SD Card, USB Memory Stick
Country of Origin
United States
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeTemperature Measurement Range
-20 → +650 °C
Detector Resolution
320 x 240pixel
Display Resolution
640 x 480pixel
Interface Type
USB
Model Number
TI300+
Thermal Sensitivity
<75mK
Best Temperature Measurement Accuracy
±2 °C
Focus Type
Automatic, Manual
Refresh Rate
9Hz
Minimum Focus Distance
150mm
Display Size
3.5in
Supplied Software
Fluke SmartView
Optional Software
Fluke Connect App for iOS/Android
Battery Level Indicator
Yes
Horizontal Detector Resolution
320pixel
Other Built-in Measurements
Distance
Model Number p
Ti300+
Vertical Display Resolution
480pixel
Field Of View
34 x 24°
Vertical Field of View
24°
Weight
1kg
Maximum Temperature Measurement
+650 °C
Minimum Focus
150 mm
Application
Thermography
Horizontal Field of View
34°
Vertical Detector Resolution
240pixel
Auto Capture on Camera
No
Spatial Resolution IFOV
1.85mrad
Accuracy
±2 %
Dimensions L x W x D
167 x 122 x 277mm
Image Storage
Cloud, Internal Memory 4 GB, Micro SD Card, USB Memory Stick
Country of Origin
United States