Fluke Multimeter Kit With RS Calibration

RS Stock No.: 852-0741Brand: FlukeManufacturers Part No.: FLUKE-114/C25 EUR
brand-logo
View all in Multimeter Kits

Technical documents

Specifications

Brand

Fluke

Application

Electrical

Kit Contents

9 V Battery, C25 Carry Case, Holster, TL75 Test Lead, User Manual

Calibrated

RSCAL

Country of Origin

China

Product details

Fluke 114 Multimeter (EU version) with C25 Meter Case

Save money when you buy the Fluke 114 Multimeter and the C25 Meter Case in this great value bundle.

Fluke 114 Multimeter

AutoVolt: automatic ac/dc voltage selection
Large white LED backlight to work in poorly lit areas
Resistance and continuity
Min/Max/Average to record signal fluctuations
CAT III 600 V safety rated

C25 Meter Case

Zippered soft case with padding and inside pocket
Size 220x120x 60mm

Supplied with

Fluke114 multimeter, Holster, Installed 9 V battery, Test leads, User manual and C25 Meter Case.

Stock information temporarily unavailable.

P.O.A.

Fluke Multimeter Kit With RS Calibration

P.O.A.

Fluke Multimeter Kit With RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Application

Electrical

Kit Contents

9 V Battery, C25 Carry Case, Holster, TL75 Test Lead, User Manual

Calibrated

RSCAL

Country of Origin

China

Product details

Fluke 114 Multimeter (EU version) with C25 Meter Case

Save money when you buy the Fluke 114 Multimeter and the C25 Meter Case in this great value bundle.

Fluke 114 Multimeter

AutoVolt: automatic ac/dc voltage selection
Large white LED backlight to work in poorly lit areas
Resistance and continuity
Min/Max/Average to record signal fluctuations
CAT III 600 V safety rated

C25 Meter Case

Zippered soft case with padding and inside pocket
Size 220x120x 60mm

Supplied with

Fluke114 multimeter, Holster, Installed 9 V battery, Test leads, User manual and C25 Meter Case.