Fluke 114 Handheld Digital Multimeter, True RMS, 600V ac Max

RS Stock No.: 616-1498Brand: FlukeManufacturers Part No.: FLUKE 114
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

114

Display Type

Digital

Model Number (p)

114

Functions Measured

AC Voltage, Continuity, DC Voltage, Resistance

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum DC Voltage Measurement

600V dc

True RMS

Yes

Maximum Frequency

1kHz

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III

Width

84mm

Dimensions

46 x 84 x 167mm

Best AC Voltage Accuracy

±1% + 3 Digits

Minimum Operating Temperature

-10°C

Height

167mm

Weight

550g

Safety Category Voltage

600V

Battery Type

9V

Best Resistance Measurement Accuracy

±1.5% + 2 Digits

Length

46mm

Best DC Voltage Accuracy

±0.5% + 2 Digits

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Fluke 114 Digital Multimeter

The compact Fluke 114 multimeter is a CAT III 600 V safety rated True RMS meter for electrical troubleshooting, giving you results without the complications. It is designed for easy one-hand operation and go/no go testing for use by professional electricians in both commercial and residential applications. Its AutoVolt capability automatically switches to measure AC or DC voltage, whichever is present. The LoZ function helps identify so-called ghost voltage and prevents false readings and improve accuracy when testing on irregular waveforms. The Fluke 114 displays True RMS voltage and current readings with 6000-count resolution, and tests continuity and resistance. A large white LED backlight aids work in poorly lit areas. An easy-open battery access door makes battery changes easy.

What are the key benefits of the Fluke 114 Digital Multimeter?

• True RMS digital multimeter, ideal for electrician and tradesmen
• It has a 6000 count resolution
• LCD display with a large white LED backlight and analogue bargraph
• An integrated tilt stand with a removable holster
• Min/Max/Average records signal fluctuations over a period of time
• Prompts when battery levels are low
• Resistance and continuity testing capability with a beeper integrated sound
• CAT III 600 V safety rated
• AutoVolt feature that detects AC or DC voltage

Additional Specifications

• DC Voltage Accuracy: 0.5% + 2
• DC Voltage Lowest Resolution: 0.1mV
• AC Voltage Accuracy: 2.0% + 3
• AC Voltage Lowest Resolution: 0.1mV
• AC Voltage Max Frequency: 1kHz
• Display Count 6000
• Display Update 4/sec
• Bar Graph Segments 33
• Bar Graph Update 32/sec

What is included?

• Fluke 114 Digital Multimeter
• Test lead set
• 9v battery already installed
• User manual

Does the Fluke 114 Digital Multimeter come with any warranty?

You have peace of mind as the Fluke 114 Digital Multimeter is backed by 3 years of warranty from the manufacturer.

Stock information temporarily unavailable.

P.O.A.

Fluke 114 Handheld Digital Multimeter, True RMS, 600V ac Max

Calibration type

P.O.A.

Fluke 114 Handheld Digital Multimeter, True RMS, 600V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

114

Display Type

Digital

Model Number (p)

114

Functions Measured

AC Voltage, Continuity, DC Voltage, Resistance

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum DC Voltage Measurement

600V dc

True RMS

Yes

Maximum Frequency

1kHz

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III

Width

84mm

Dimensions

46 x 84 x 167mm

Best AC Voltage Accuracy

±1% + 3 Digits

Minimum Operating Temperature

-10°C

Height

167mm

Weight

550g

Safety Category Voltage

600V

Battery Type

9V

Best Resistance Measurement Accuracy

±1.5% + 2 Digits

Length

46mm

Best DC Voltage Accuracy

±0.5% + 2 Digits

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Fluke 114 Digital Multimeter

The compact Fluke 114 multimeter is a CAT III 600 V safety rated True RMS meter for electrical troubleshooting, giving you results without the complications. It is designed for easy one-hand operation and go/no go testing for use by professional electricians in both commercial and residential applications. Its AutoVolt capability automatically switches to measure AC or DC voltage, whichever is present. The LoZ function helps identify so-called ghost voltage and prevents false readings and improve accuracy when testing on irregular waveforms. The Fluke 114 displays True RMS voltage and current readings with 6000-count resolution, and tests continuity and resistance. A large white LED backlight aids work in poorly lit areas. An easy-open battery access door makes battery changes easy.

What are the key benefits of the Fluke 114 Digital Multimeter?

• True RMS digital multimeter, ideal for electrician and tradesmen
• It has a 6000 count resolution
• LCD display with a large white LED backlight and analogue bargraph
• An integrated tilt stand with a removable holster
• Min/Max/Average records signal fluctuations over a period of time
• Prompts when battery levels are low
• Resistance and continuity testing capability with a beeper integrated sound
• CAT III 600 V safety rated
• AutoVolt feature that detects AC or DC voltage

Additional Specifications

• DC Voltage Accuracy: 0.5% + 2
• DC Voltage Lowest Resolution: 0.1mV
• AC Voltage Accuracy: 2.0% + 3
• AC Voltage Lowest Resolution: 0.1mV
• AC Voltage Max Frequency: 1kHz
• Display Count 6000
• Display Update 4/sec
• Bar Graph Segments 33
• Bar Graph Update 32/sec

What is included?

• Fluke 114 Digital Multimeter
• Test lead set
• 9v battery already installed
• User manual

Does the Fluke 114 Digital Multimeter come with any warranty?

You have peace of mind as the Fluke 114 Digital Multimeter is backed by 3 years of warranty from the manufacturer.