Fluke 123B ScopeMeter 120B Series, 20MHz Handheld Oscilloscope, 2 Analogue Channels

RS Stock No.: 919-5043Brand: FlukeManufacturers Part No.: FLUKE-123B/UK
brand-logo
View all in Oscilloscopes

Technical documents

Specifications

Brand

Fluke

Bandwidth

20MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Interface

CAN, RS232, RS422, RS485, USB

Oscilloscope Form

Digital Sampling

Sample Rate Random

400 Ksps

Screen Size

5.7in

Series

120B

Record Length

2M points/ch

Power Source

Battery

Maximum Vertical Sensitivity

200V/div

Digital/Analogue

Digital

Dimensions

259 x 132 x 55mm

Minimum Vertical Sensitivity

5mV/div

Weight

1.4kg

Safety Category Level

CAT IV

Plug Type

UK

Minimum Time Base

20ns

Input Impedance

1 MO

Battery Life

7 h

Safety Category Voltage

600V

Battery Type

Li-Ion

Maximum Time Base

500ns/div

Safety Category

CAT III 750 V, CAT IV 600V

Rise Time

< 17.5ns

Display Type

Colour

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Fluke 123B ScopeMeter 120B Series, 20MHz Handheld Oscilloscope, 2 Analogue Channels

Calibration type

P.O.A.

Fluke 123B ScopeMeter 120B Series, 20MHz Handheld Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Bandwidth

20MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Interface

CAN, RS232, RS422, RS485, USB

Oscilloscope Form

Digital Sampling

Sample Rate Random

400 Ksps

Screen Size

5.7in

Series

120B

Record Length

2M points/ch

Power Source

Battery

Maximum Vertical Sensitivity

200V/div

Digital/Analogue

Digital

Dimensions

259 x 132 x 55mm

Minimum Vertical Sensitivity

5mV/div

Weight

1.4kg

Safety Category Level

CAT IV

Plug Type

UK

Minimum Time Base

20ns

Input Impedance

1 MO

Battery Life

7 h

Safety Category Voltage

600V

Battery Type

Li-Ion

Maximum Time Base

500ns/div

Safety Category

CAT III 750 V, CAT IV 600V

Rise Time

< 17.5ns

Display Type

Colour

Country of Origin

Romania