Fluke 123B ScopeMeter 120B Series, 20MHz Handheld Oscilloscope, 2 Analogue Channels - RS Calibrated

RS Stock No.: 919-6706Brand: FlukeManufacturers Part No.: FLUKE-123B/UK
brand-logo
View all in Oscilloscopes

Technical documents

Specifications

Brand

Fluke

Bandwidth

20MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Calibrated

RSCAL

Interface

CAN, RS232, RS422, RS485, USB

Oscilloscope Form

Digital Sampling

Sample Rate Random

400 Ksps

Screen Size

5.7in

Series

120B

Record Length

2M points/ch

Maximum Vertical Sensitivity

200V/div

Digital/Analogue

Digital

Dimensions

259 x 132 x 55mm

Minimum Time Base

20ns

Battery Life

7 h

Minimum Vertical Sensitivity

5mV

Weight

1.4kg

Plug Type

UK

Battery Type

Li-Ion

Maximum Time Base

500ns/div

Safety Category

CAT III 750 V, CAT IV 600V

Rise Time

<8.75ns

Power Source

Battery

Country of Origin

China

Product details

Fluke 120B Series Industrial ScopeMeter 123B

Fluke 123B is the 20 MHz version of Fluke industrial ScopeMeter 120B Series. Each 120B model is an easy-to-use integrated test tool comprising oscilloscope, multimeter and high-speed recorder. It includes innovative functions designed to help troubleshoot faster and get the answers needed to keep systems up and running. Operators can display waveforms with Connect-and-View trigger and setup technology. They can view related numerical measurements using Fluke IntellaSet technology. These functions are free of the need to make manual measurement adjustments. With Recorder Event Detect capabilities, elusive intermittent events are captured and logged for easy viewing and analysis.

FEATURES and BENEFITS:

. Dual-input digital oscilloscope and multimeter
. 20 MHz oscilloscope bandwidth
.5000-count True RMS digital multimeter
. Connect-and-View trigger simplicity for hands-off operation
. IntellaSet technology automatically and intelligently adjusts numerical readout based on the measured signal
. Dual-input waveform and meter reading recorder for trending data over extended periods
. Recorder Event Detect captures elusive intermittent signals on repetitive waveforms up to 4 kHz
. Shielded test leads for oscilloscope, resistance and continuity measurements
. Resistance, continuity, diode and capacitance meter measurements
. Save or recall data and instrument setups
. Store instrument setups defined by a test sequence for routine maintenance or most-often-used test procedures
. External optically isolated USB interface to transfer, archive and analyse scope or meter data
. Rugged design (to withstand 3 g vibration, 30 g shock) and rated IP51 according to EN/IEC60529
. Highest safety rating in the industry, safety rated for CAT IV 600 V
. Rechargeable battery
. Dimensions 259 x 132 x 55 mm
. Weight 1.4 kg

Supplied with

Li-Ion battery pack, charger/power adapter, 2 shielded test leads with ground leads, black test lead, red and blue hook clips, banana to BNC adapter

Standards

IEC 61010-1: Pollution Degree 2, IEC 61010-2-033: CAT IV 600 V/CAT III 750 V

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:

Stock information temporarily unavailable.

P.O.A.

Fluke 123B ScopeMeter 120B Series, 20MHz Handheld Oscilloscope, 2 Analogue Channels - RS Calibrated

Calibration type

P.O.A.

Fluke 123B ScopeMeter 120B Series, 20MHz Handheld Oscilloscope, 2 Analogue Channels - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Bandwidth

20MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Calibrated

RSCAL

Interface

CAN, RS232, RS422, RS485, USB

Oscilloscope Form

Digital Sampling

Sample Rate Random

400 Ksps

Screen Size

5.7in

Series

120B

Record Length

2M points/ch

Maximum Vertical Sensitivity

200V/div

Digital/Analogue

Digital

Dimensions

259 x 132 x 55mm

Minimum Time Base

20ns

Battery Life

7 h

Minimum Vertical Sensitivity

5mV

Weight

1.4kg

Plug Type

UK

Battery Type

Li-Ion

Maximum Time Base

500ns/div

Safety Category

CAT III 750 V, CAT IV 600V

Rise Time

<8.75ns

Power Source

Battery

Country of Origin

China

Product details

Fluke 120B Series Industrial ScopeMeter 123B

Fluke 123B is the 20 MHz version of Fluke industrial ScopeMeter 120B Series. Each 120B model is an easy-to-use integrated test tool comprising oscilloscope, multimeter and high-speed recorder. It includes innovative functions designed to help troubleshoot faster and get the answers needed to keep systems up and running. Operators can display waveforms with Connect-and-View trigger and setup technology. They can view related numerical measurements using Fluke IntellaSet technology. These functions are free of the need to make manual measurement adjustments. With Recorder Event Detect capabilities, elusive intermittent events are captured and logged for easy viewing and analysis.

FEATURES and BENEFITS:

. Dual-input digital oscilloscope and multimeter
. 20 MHz oscilloscope bandwidth
.5000-count True RMS digital multimeter
. Connect-and-View trigger simplicity for hands-off operation
. IntellaSet technology automatically and intelligently adjusts numerical readout based on the measured signal
. Dual-input waveform and meter reading recorder for trending data over extended periods
. Recorder Event Detect captures elusive intermittent signals on repetitive waveforms up to 4 kHz
. Shielded test leads for oscilloscope, resistance and continuity measurements
. Resistance, continuity, diode and capacitance meter measurements
. Save or recall data and instrument setups
. Store instrument setups defined by a test sequence for routine maintenance or most-often-used test procedures
. External optically isolated USB interface to transfer, archive and analyse scope or meter data
. Rugged design (to withstand 3 g vibration, 30 g shock) and rated IP51 according to EN/IEC60529
. Highest safety rating in the industry, safety rated for CAT IV 600 V
. Rechargeable battery
. Dimensions 259 x 132 x 55 mm
. Weight 1.4 kg

Supplied with

Li-Ion battery pack, charger/power adapter, 2 shielded test leads with ground leads, black test lead, red and blue hook clips, banana to BNC adapter

Standards

IEC 61010-1: Pollution Degree 2, IEC 61010-2-033: CAT IV 600 V/CAT III 750 V

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include: