Technical documents
Specifications
Brand
FlukeModel Number p
1507
Model Number (p)
1507
Tester Type
Insulation Tester
Minimum Test Voltage
50V
Maximum Test Voltage
1000V
Maximum Insulation Resistance Measurement
10GΩ
Display Type
LCD
Test Current
200mA
Test Current
1mA
Battery Life
1000 Insulation Tests
Battery Type
AA
Power Source
Battery
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Safety Category Level
CAT III, CAT IV
Safety Category
CAT III 600 V, CAT IV 600V
Safety Category Voltage
600V
Weight
550g
Height
50mm
Width
100mm
Dimensions
203 x 100 x 50mm
Length
203mm
Country of Origin
China
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeModel Number p
1507
Model Number (p)
1507
Tester Type
Insulation Tester
Minimum Test Voltage
50V
Maximum Test Voltage
1000V
Maximum Insulation Resistance Measurement
10GΩ
Display Type
LCD
Test Current
200mA
Test Current
1mA
Battery Life
1000 Insulation Tests
Battery Type
AA
Power Source
Battery
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Safety Category Level
CAT III, CAT IV
Safety Category
CAT III 600 V, CAT IV 600V
Safety Category Voltage
600V
Weight
550g
Height
50mm
Width
100mm
Dimensions
203 x 100 x 50mm
Length
203mm
Country of Origin
China