Fluke 1537 Insulation Tester, 250V Min, 2500V Max, CAT IV 600V

RS Stock No.: 283-7402Brand: FlukeManufacturers Part No.: FLUKE-1537
brand-logo
View all in Insulation Testers

Technical documents

Specifications

Brand

Fluke

Model Number p

1537

Tester Type

Insulation Tester

Maximum Test Voltage

2500V

Minimum Test Voltage

250V

Display Type

LCD

Safety Category

CAT IV 600V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Fluke 1537 Insulation Tester, 250V Min, 2500V Max, CAT IV 600V

Calibration type

P.O.A.

Fluke 1537 Insulation Tester, 250V Min, 2500V Max, CAT IV 600V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Model Number p

1537

Tester Type

Insulation Tester

Maximum Test Voltage

2500V

Minimum Test Voltage

250V

Display Type

LCD

Safety Category

CAT IV 600V

Country of Origin

China