Technical documents
Specifications
Brand
FlukeModel Number p
1550C
Tester Type
Insulation Tester
Minimum Test Voltage
250V
Maximum Test Voltage
5000V
Maximum Insulation Resistance Measurement
1TΩ
Display Type
LCD
Test Current
1 nA → 2 mA
Power Source
Battery
Battery Life
750 Tests
Battery Type
Rechargeable Lead Acid (Yuasa NP2.8-12)
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Safety Category
CAT III 1000 V, CAT IV 600V
Width
269mm
Length
277mm
Dimensions
277 x 269 x 160mm
Height
160mm
Weight
3.7kg
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeModel Number p
1550C
Tester Type
Insulation Tester
Minimum Test Voltage
250V
Maximum Test Voltage
5000V
Maximum Insulation Resistance Measurement
1TΩ
Display Type
LCD
Test Current
1 nA → 2 mA
Power Source
Battery
Battery Life
750 Tests
Battery Type
Rechargeable Lead Acid (Yuasa NP2.8-12)
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Safety Category
CAT III 1000 V, CAT IV 600V
Width
269mm
Length
277mm
Dimensions
277 x 269 x 160mm
Height
160mm
Weight
3.7kg
Country of Origin
United States