Fluke 1577 Insulation Tester, 500V Min, 1000V Max, 2GΩ Max, CAT III 1000V

RS Stock No.: 512-2492Brand: FlukeManufacturers Part No.: FLUKE 1577
brand-logo
View all in Insulation Testers

Technical documents

Specifications

Brand

Fluke

Model Number p

1577

Model Number (p)

1577

Tester Type

Insulation Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

500V

Maximum Insulation Resistance Measurement

2GΩ

Display Type

LCD

Test Current

1mA

Battery Life

1000 h

Battery Type

AA

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Safety Category

CAT III 1000 V, CAT IV 600V

Dimensions

203 x 100 x 50mm

Height

50mm

Weight

550g

Length

203mm

Width

100mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Fluke 1577 Insulation Tester, 500V Min, 1000V Max, 2GΩ Max, CAT III 1000V

Calibration type

P.O.A.

Fluke 1577 Insulation Tester, 500V Min, 1000V Max, 2GΩ Max, CAT III 1000V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Model Number p

1577

Model Number (p)

1577

Tester Type

Insulation Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

500V

Maximum Insulation Resistance Measurement

2GΩ

Display Type

LCD

Test Current

1mA

Battery Life

1000 h

Battery Type

AA

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Safety Category

CAT III 1000 V, CAT IV 600V

Dimensions

203 x 100 x 50mm

Height

50mm

Weight

550g

Length

203mm

Width

100mm

Country of Origin

United States