Fluke 1587 FC Insulation Tester, 50V Min, 1000V Max, 2GΩ Max, CAT III 1000V

RS Stock No.: 905-5920Brand: FlukeManufacturers Part No.: FLUKE 1587 FC
brand-logo
View all in Insulation Testers

Technical documents

Specifications

Brand

Fluke

Model Number p

1587 FC

Model Number (p)

1587 FC

Tester Type

Insulation Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

2GΩ

Display Type

Backlit LCD

Test Current

1mA

Battery Type

AA, NEDA 15A

Power Source

Battery

Battery Life

1000 h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Safety Category

CAT III 1000 V, CAT IV 600V

Safety Category Voltage

600 V, 1000 V

Safety Category Level

CAT III, CAT IV

Width

100mm

Length

203mm

Dimensions

203 x 100 x 50mm

Height

50mm

Weight

550g

Country of Origin

United States

Product details

Fluke 1587 FC Insulation Multimeter

The Fluke 1587 FC Insulation Multimeter is the single tool that allows users to perform advanced insulation testing for preventive and PdM tasks. Combining a digital insulation tester with a full-featured, true-rms digital multimeter into a compact, hand-held unit, the 1587 model provides maximum versatility for both troubleshooting and preventative maintenance.

This model is supplied with a remote probe, test leads and alligator clips.

In addition the Fluke 1587 FC Insulation Multimeter adds four powerful new diagnostic functions through the Fluke Connect® Measurements app:

• PI/DAR timed ratio tests with TrendIt™ graphs identifies moisture and contaminated insulation problems faster
• Memory storage through Fluke Connect eliminates writing down results, reduces errors and saves data for historical tracking over time
• Temperature Compensation through app for establishing accurate baselines and relevant historical comparisons
• Historical tracking and trending of assets identifies degradation over time, allows real-time decisions to be made in the field with Fluke Connect® Assets

Features and Benefits

• True RMS Digital Multimeter for measuring Voltage and Current
• Auto and Manual ranging
• Selectable filter for accurate measurement of voltage and frequency on motor drives
• User selectable insulation test voltage for many applications
• Remote probe for easy and safe measurement
• Live circuit protection to prevents insulation test if voltage is >30V
• VFD low-pass filter boosts the accuracy of motor-drive tests
• Automatic power-off function saves battery life
• Large digital display with a backlight for easy reading of measurements

Fluke 1587 FC Additional Specifications

• VFD low-pass filter for accurate motor drive measurements
• Insulation test voltages: 50 V, 100 V, 250 V, 500 V, 1000 V
• Insulation test: 0.01 MΩ to 2.0 GΩ
• Auto-discharge of capacitive voltage
• Insulation test smoothing reading
• Frequency
• Capacitance
• Diode test
• Temperature
• Min/Max
• AC/DC Voltage
• DC Millivolts
• AC/DC Milliamps
• Resistance (0.1 Ω to 50 MΩ)
• Continuity
• K-type thermocouple
• Rugged, utility hard case

Applications

• HVAC systems
• Electrical installations
• Automated industrial equipment
• Medical devices
• IT network

FAQs

Does the insulation tester have built-in protection against electric shocks?

Yes, this unit features live circuit protection to stop a test if the voltage coming through a sheath is more than 30V.

Do I need to get additional accessories for this tester?

Everything is included with the device. As well as leads, probes and alligator clips, it also comes with a remote probe that helps with measurements in hard-to-reach places.

Supplied with

The Fluke 1587 FC Insulation Multimeter comes with a remote probe, test leads, alligator clips, K-type thermocouple, hard case and user documentation.

Stock information temporarily unavailable.

P.O.A.

Fluke 1587 FC Insulation Tester, 50V Min, 1000V Max, 2GΩ Max, CAT III 1000V

Calibration type

P.O.A.

Fluke 1587 FC Insulation Tester, 50V Min, 1000V Max, 2GΩ Max, CAT III 1000V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Model Number p

1587 FC

Model Number (p)

1587 FC

Tester Type

Insulation Tester

Minimum Test Voltage

50V

Maximum Test Voltage

1000V

Maximum Insulation Resistance Measurement

2GΩ

Display Type

Backlit LCD

Test Current

1mA

Battery Type

AA, NEDA 15A

Power Source

Battery

Battery Life

1000 h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Safety Category

CAT III 1000 V, CAT IV 600V

Safety Category Voltage

600 V, 1000 V

Safety Category Level

CAT III, CAT IV

Width

100mm

Length

203mm

Dimensions

203 x 100 x 50mm

Height

50mm

Weight

550g

Country of Origin

United States

Product details

Fluke 1587 FC Insulation Multimeter

The Fluke 1587 FC Insulation Multimeter is the single tool that allows users to perform advanced insulation testing for preventive and PdM tasks. Combining a digital insulation tester with a full-featured, true-rms digital multimeter into a compact, hand-held unit, the 1587 model provides maximum versatility for both troubleshooting and preventative maintenance.

This model is supplied with a remote probe, test leads and alligator clips.

In addition the Fluke 1587 FC Insulation Multimeter adds four powerful new diagnostic functions through the Fluke Connect® Measurements app:

• PI/DAR timed ratio tests with TrendIt™ graphs identifies moisture and contaminated insulation problems faster
• Memory storage through Fluke Connect eliminates writing down results, reduces errors and saves data for historical tracking over time
• Temperature Compensation through app for establishing accurate baselines and relevant historical comparisons
• Historical tracking and trending of assets identifies degradation over time, allows real-time decisions to be made in the field with Fluke Connect® Assets

Features and Benefits

• True RMS Digital Multimeter for measuring Voltage and Current
• Auto and Manual ranging
• Selectable filter for accurate measurement of voltage and frequency on motor drives
• User selectable insulation test voltage for many applications
• Remote probe for easy and safe measurement
• Live circuit protection to prevents insulation test if voltage is >30V
• VFD low-pass filter boosts the accuracy of motor-drive tests
• Automatic power-off function saves battery life
• Large digital display with a backlight for easy reading of measurements

Fluke 1587 FC Additional Specifications

• VFD low-pass filter for accurate motor drive measurements
• Insulation test voltages: 50 V, 100 V, 250 V, 500 V, 1000 V
• Insulation test: 0.01 MΩ to 2.0 GΩ
• Auto-discharge of capacitive voltage
• Insulation test smoothing reading
• Frequency
• Capacitance
• Diode test
• Temperature
• Min/Max
• AC/DC Voltage
• DC Millivolts
• AC/DC Milliamps
• Resistance (0.1 Ω to 50 MΩ)
• Continuity
• K-type thermocouple
• Rugged, utility hard case

Applications

• HVAC systems
• Electrical installations
• Automated industrial equipment
• Medical devices
• IT network

FAQs

Does the insulation tester have built-in protection against electric shocks?

Yes, this unit features live circuit protection to stop a test if the voltage coming through a sheath is more than 30V.

Do I need to get additional accessories for this tester?

Everything is included with the device. As well as leads, probes and alligator clips, it also comes with a remote probe that helps with measurements in hard-to-reach places.

Supplied with

The Fluke 1587 FC Insulation Multimeter comes with a remote probe, test leads, alligator clips, K-type thermocouple, hard case and user documentation.