Technical documents
Specifications
Brand
FlukeModel Number
1587
Application
Electrical
Kit Contents
Multimeter, AC Current Clamp, Phase Rotation Indicator
Calibrated
UKAS
Dimensions
5.0 x 10 x 20.3cm
Country of Origin
United States
Product details
Fluke 1587/MDT FC Advanced Motor and Drive Multimeter Kit
The Fluke 1587 FC Insulation Digital Multimeter (905-5920) is the single tool that allows users to perform advanced insulation testing for preventive and PdM tasks. Combining a digital insulation tester with a full-featured, true RMS digital multimeter into a compact, hand-held unit, the 1587 model provides maximum versatility for both troubleshooting and preventative maintenance.
In addition the Fluke 1587 FC meter adds four powerful new diagnostic functions through the Fluke Connect® Measurements app:
1. PI/DAR timed ratio tests with TrendIt™ graphs identifies moisture and contaminated insulation problems faster
2. Memory storage through Fluke Connect eliminates writing down results, reduces errors and saves data for historical tracking over time
3. Temperature Compensation through app for establishing accurate baselines and relevant historical comparisons
4. Historical tracking and trending of assets identifies degradation over time, allows real-time decisions to be made in the field with Fluke Connect® Assets
Features and Benefits:
True RMS digital multimeter for measuring Voltage and Current
Auto and manual ranging
Selectable filter for accurate measurement of Voltage and Frequency on motor drives
User selectable insulation test voltage for many applications
Remote probe for easy and safe measurement
Live circuit protection to prevent insulation test if voltage is more than 30V
Capacitance, continunity, diode, frequency, resistance and temperature testing
Included in this kit:
The Fluke 1587 insulation multimeter, Fluke i400 current clamp, Fluke 9040 phase rotation indicator, K-type thermocouple, remote probe, alligator clips, test leads (red and black), self-retaining phase rotation test probes (x3), AA alkaline batteries (x4), hard case and instructions.
Fluke i400 Current Clamp (520-2532)
Use with Fluke 1587 to measure 1 A AC to 400 A AC
1 mA/Amp output guarantees easy reading
Specially designed for maximum utility in very compact shape
Maximum conductor diameter 32 mm
CAT III 1000 V / CAT IV 600 V overvoltage rating for added user protection
Fluke 9040 Phase Rotation Indicator (513-1828)
Large display to easily determine field rotation and phase sequence
Indication for all three phases
CAT III 600 V overvoltage rating
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeModel Number
1587
Application
Electrical
Kit Contents
Multimeter, AC Current Clamp, Phase Rotation Indicator
Calibrated
UKAS
Dimensions
5.0 x 10 x 20.3cm
Country of Origin
United States
Product details
Fluke 1587/MDT FC Advanced Motor and Drive Multimeter Kit
The Fluke 1587 FC Insulation Digital Multimeter (905-5920) is the single tool that allows users to perform advanced insulation testing for preventive and PdM tasks. Combining a digital insulation tester with a full-featured, true RMS digital multimeter into a compact, hand-held unit, the 1587 model provides maximum versatility for both troubleshooting and preventative maintenance.
In addition the Fluke 1587 FC meter adds four powerful new diagnostic functions through the Fluke Connect® Measurements app:
1. PI/DAR timed ratio tests with TrendIt™ graphs identifies moisture and contaminated insulation problems faster
2. Memory storage through Fluke Connect eliminates writing down results, reduces errors and saves data for historical tracking over time
3. Temperature Compensation through app for establishing accurate baselines and relevant historical comparisons
4. Historical tracking and trending of assets identifies degradation over time, allows real-time decisions to be made in the field with Fluke Connect® Assets
Features and Benefits:
True RMS digital multimeter for measuring Voltage and Current
Auto and manual ranging
Selectable filter for accurate measurement of Voltage and Frequency on motor drives
User selectable insulation test voltage for many applications
Remote probe for easy and safe measurement
Live circuit protection to prevent insulation test if voltage is more than 30V
Capacitance, continunity, diode, frequency, resistance and temperature testing
Included in this kit:
The Fluke 1587 insulation multimeter, Fluke i400 current clamp, Fluke 9040 phase rotation indicator, K-type thermocouple, remote probe, alligator clips, test leads (red and black), self-retaining phase rotation test probes (x3), AA alkaline batteries (x4), hard case and instructions.
Fluke i400 Current Clamp (520-2532)
Use with Fluke 1587 to measure 1 A AC to 400 A AC
1 mA/Amp output guarantees easy reading
Specially designed for maximum utility in very compact shape
Maximum conductor diameter 32 mm
CAT III 1000 V / CAT IV 600 V overvoltage rating for added user protection
Fluke 9040 Phase Rotation Indicator (513-1828)
Large display to easily determine field rotation and phase sequence
Indication for all three phases
CAT III 600 V overvoltage rating