Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Fluke 1630-2 FC Earth Tester, 1.5kΩ CAT III 1000V

RS Stock No.: 134-7343Brand: FlukeManufacturers Part No.: FLUKE-1630-2 FC
brand-logo
View all in Earth Testers

Technical documents

Specifications

Brand

Fluke

Absolute Maximum Resistance Measurement

1.5kΩ

Best Accuracy

±1.5 % of 0.02 Reading

Measurement Type

Earth Ground Loop Resistance

Display Type

LCD

Safety Category

CAT III 1000 V, CAT IV 600V

Battery Life

15 h

Battery Type

AA

Power Source

Battery

Dimensions

283 x 105 x 48mm

Weight

880g

Height

283mm

Includes

4 AA Batteries, Earth Ground Clamp, Hard Case, Loop Resistance Standard, Quick Reference Guide, Safety Information Guide

Length

105mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

48mm

Model Number p

1630-2 FC

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Fluke 1630-2 FC Earth Tester, 1.5kΩ CAT III 1000V

Calibration type

P.O.A.

Fluke 1630-2 FC Earth Tester, 1.5kΩ CAT III 1000V
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Fluke

Absolute Maximum Resistance Measurement

1.5kΩ

Best Accuracy

±1.5 % of 0.02 Reading

Measurement Type

Earth Ground Loop Resistance

Display Type

LCD

Safety Category

CAT III 1000 V, CAT IV 600V

Battery Life

15 h

Battery Type

AA

Power Source

Battery

Dimensions

283 x 105 x 48mm

Weight

880g

Height

283mm

Includes

4 AA Batteries, Earth Ground Clamp, Hard Case, Loop Resistance Standard, Quick Reference Guide, Safety Information Guide

Length

105mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Width

48mm

Model Number p

1630-2 FC

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Country of Origin

China

You may be interested in