Technical documents
Specifications
Brand
FlukeModel Number p
1673FC UK
Model Number (p)
1673FC UK
Height
210mm
Width
275mm
Length
390mm
Weight
4kg
Country of Origin
Romania
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Fluke 1673FC UK Insulation Tester
1
P.O.A.
Fluke 1673FC UK Insulation Tester
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
FlukeModel Number p
1673FC UK
Model Number (p)
1673FC UK
Height
210mm
Width
275mm
Length
390mm
Weight
4kg
Country of Origin
Romania
You may be interested in