Fluke 177 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

RS Stock No.: 394-4486Brand: FlukeManufacturers Part No.: FLUKE 177Distrelec Article No.: 17605835
brand-logo
View all in Multimeters

Technical documents

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

177

Display Type

Digital

Model Number (p)

177

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

9.999F

True RMS

Yes

Maximum Frequency

1kHz

AC Current Measurement Resolution

0.01mA ac

DC Current Measurement Resolution

0.01mA dc

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

1nF

Weight

420g

Best DC Current Accuracy

±1% + 3 Digits

Safety Category Voltage

600 V, 1000V

Best Resistance Measurement Accuracy

±1.5% + 3 Digits

Length

185mm

Best DC Voltage Accuracy

±0.1% + 2 Digits

Height

43mm

Best AC Current Accuracy

±1.5% + 3 Digits

Width

90mm

Dimensions

185 x 90 x 43mm

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±10 %

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

Fluke 177 True-RMS Digital Multimeter

Brought to you by Fluke, the 177 model is part of the versatile 170 series of Digital Multimeters. Suitable for a variety of measurement applications, the 177 is supplied with a TL76 test lead, instruction manual and 9v alkaline batteries. This model also features a display backlight for easier measurement reading.

Fluke 177 Features and Benefits

• 6000 count LCD with 33 segment bargraph
• True rms (a.c.) measurement
• EN61010-1 safety standard compliance to Cat IV 600V & Cat III 1000V
• Resistance, continuity and diode measurement
• Capacitance measurement up to 10000μF
• Frequency measurement up to 100kHz
• Min/Max/Average recording
• Display and Auto Hold
• Separate battery and fuses access without breaking the calibration seal
• Compatible with Fluke Toolpak™ magnetic hook and strap hanger kit (stock no. 331-7402)

Additional Specifications

• DC Current Accuracy: ±1 %
• DC Current Digits: +3 D
• DC Current Lowest Range: 60mA
• DC Current Highest Range: 10A
• DC Current Lowest Resolution;0.01mA
• AC Current Accuracy: ±1.5%
• AC Current Digits: +3 D
• AC Current Lowest Range: 60mA
• AC Current Highest Range: 10 A
• AC Current Lowest Resolution: 0.01mA
• AC Current Max Frequency: 1kHz
• Resistance Accuracy: ±0.9% / ±0.7%
• Resistance Digits: +1 D / + 2 D

Typical Applications

Fluke Digital Multimeters are a standard diagnostic tool and an ideal choice for technicians in the electrical/electronic industries. The 177 model measures AC and DC voltage 1000V and True-RMS AC current and voltage plus frequency, capacitance, resistance, continuity and diode measurements.

Supplied with

Fluke 177 Digital Mutlimeter
(1 pair) Test leads
9V Battery (Installed)
Quick reference guide

Stock information temporarily unavailable.

P.O.A.

Fluke 177 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Calibration type

P.O.A.

Fluke 177 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Fluke

Multimeter Type

Handheld

Model Number p

177

Display Type

Digital

Model Number (p)

177

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

9.999F

True RMS

Yes

Maximum Frequency

1kHz

AC Current Measurement Resolution

0.01mA ac

DC Current Measurement Resolution

0.01mA dc

AC Voltage Measurement Resolution

0.1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

1nF

Weight

420g

Best DC Current Accuracy

±1% + 3 Digits

Safety Category Voltage

600 V, 1000V

Best Resistance Measurement Accuracy

±1.5% + 3 Digits

Length

185mm

Best DC Voltage Accuracy

±0.1% + 2 Digits

Height

43mm

Best AC Current Accuracy

±1.5% + 3 Digits

Width

90mm

Dimensions

185 x 90 x 43mm

Best AC Voltage Accuracy

±1% + 3 Digits

Best Capacitance Measurement Accuracy

±10 %

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

United States

Product details

Fluke 177 True-RMS Digital Multimeter

Brought to you by Fluke, the 177 model is part of the versatile 170 series of Digital Multimeters. Suitable for a variety of measurement applications, the 177 is supplied with a TL76 test lead, instruction manual and 9v alkaline batteries. This model also features a display backlight for easier measurement reading.

Fluke 177 Features and Benefits

• 6000 count LCD with 33 segment bargraph
• True rms (a.c.) measurement
• EN61010-1 safety standard compliance to Cat IV 600V & Cat III 1000V
• Resistance, continuity and diode measurement
• Capacitance measurement up to 10000μF
• Frequency measurement up to 100kHz
• Min/Max/Average recording
• Display and Auto Hold
• Separate battery and fuses access without breaking the calibration seal
• Compatible with Fluke Toolpak™ magnetic hook and strap hanger kit (stock no. 331-7402)

Additional Specifications

• DC Current Accuracy: ±1 %
• DC Current Digits: +3 D
• DC Current Lowest Range: 60mA
• DC Current Highest Range: 10A
• DC Current Lowest Resolution;0.01mA
• AC Current Accuracy: ±1.5%
• AC Current Digits: +3 D
• AC Current Lowest Range: 60mA
• AC Current Highest Range: 10 A
• AC Current Lowest Resolution: 0.01mA
• AC Current Max Frequency: 1kHz
• Resistance Accuracy: ±0.9% / ±0.7%
• Resistance Digits: +1 D / + 2 D

Typical Applications

Fluke Digital Multimeters are a standard diagnostic tool and an ideal choice for technicians in the electrical/electronic industries. The 177 model measures AC and DC voltage 1000V and True-RMS AC current and voltage plus frequency, capacitance, resistance, continuity and diode measurements.

Supplied with

Fluke 177 Digital Mutlimeter
(1 pair) Test leads
9V Battery (Installed)
Quick reference guide