Technical documents
Specifications
Brand
FlukeMultimeter Type
Handheld
Model Number p
179
Display Type
Digital
Model Number (p)
179
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
9.999F
Absolute Maximum Temperature Measurement
+400°C
True RMS
Yes
Maximum Frequency
1kHz
AC Current Measurement Resolution
0.01mA ac
DC Current Measurement Resolution
0.01mA dc
AC Voltage Measurement Resolution
0.1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
Safety Category Level
CAT III, CAT IV
Capacitance Measurement Resolution
1nF
Temperature Measurement Resolution
0.1°C
Best AC Current Accuracy
±1.5% + 3 Digits
Width
90mm
Dimensions
185 x 90 x 43mm
Best Temperature Measurement Accuracy
±1% + 1 °C
Best AC Voltage Accuracy
±1% + 3 Digits
Best Capacitance Measurement Accuracy
±10 %
Minimum Operating Temperature
-10°C
Height
43mm
Weight
420g
Best DC Current Accuracy
±1% + 3 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
9 V
Best Resistance Measurement Accuracy
±1.5% + 3 Digits
Length
185mm
Best DC Voltage Accuracy
±0.1% + 2 Digits
Maximum Operating Temperature
+50°C
Country of Origin
United States
Product details
Fluke 179 True-RMS Digital Multimeter
Brought to you by Fluke, the 179 model is part of the versatile 170 series of Digital Multimeters, and includes an 80BK type K bead thermocouple probe with integral adaptor. Suitable for a variety of measurement applications, the 179 is supplied with a TL76 test lead, instruction manual, 9V alkaline batterry. This model also features a display backlight for easier measurement reading.
Fluke 179 Features and Benefits
6000 count LCD with 33 segment bargraph
True rms (a.c.) measurement
EN61010-1 safety standard compliance to Cat IV 600V & Cat III 1000V
Resistance, continuity and diode measurement
Capacitance measurement up to 10000μF
Frequency measurement up to 100kHz
Min/Max/Average recording
Display and Auto Hold
Separate battery and fuses access without breaking the calibration seal
Compatible with Fluke Toolpak™ magnetic hook and strap hanger kit (stock no. 331-7402)
Addtional Specifications
DC Current Accuracy: ±1 %
DC Current Digits: +3 D
DC Current Lowest Range: 60mA
DC Current Highest Range: 10A
DC Current Lowest Resolution;0.01mA
AC Current Accuracy: ±1.5%
AC Current Digits: +3 D
AC Current Lowest Range: 60mA
AC Current Highest Range: 10 A
AC Current Lowest Resolution: 0.01mA
AC Current Max Frequency: 1kHz
Resistance Accuracy: ±0.9% / ±0.7%
Resistance Digits: +1 D / + 2 D
Fluke 177 and 179 are true-RMS Digital Multi-meter provides the right features for electrical maintenance experts, the industry standard trouble shooting multi-meter.
Fluke 177 (RS 3944486) and Fluke 179 offer precision, reliability and are easy to use making this range the preferred solution for professional technicians worldwide. Independently tested for safe use in CAT IV 600 V/CAT III 1000 V environments, the Fluke 179 includes all the features you need to troubleshoot and repair many problems in electrical and electronic systems. With the Fluke 177 and 179 Digital Multi-meters you get True-RMS voltage and current measurements, 6000-count resolution, manual and automatic ranging, and frequency, capacitance, resistance, continuity, and diode measurements. In addition, the Fluke 177 provides 0.09% basic accuracy, a digital display with analogue bar graph and backlight. Plus a limited lifetime warranty.
Added Features
Digital display with backlight for working in dim lighting Closed case calibration through front panel
Ergonomic case with integrated protective holster
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeMultimeter Type
Handheld
Model Number p
179
Display Type
Digital
Model Number (p)
179
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
9.999F
Absolute Maximum Temperature Measurement
+400°C
True RMS
Yes
Maximum Frequency
1kHz
AC Current Measurement Resolution
0.01mA ac
DC Current Measurement Resolution
0.01mA dc
AC Voltage Measurement Resolution
0.1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
Safety Category Level
CAT III, CAT IV
Capacitance Measurement Resolution
1nF
Temperature Measurement Resolution
0.1°C
Best AC Current Accuracy
±1.5% + 3 Digits
Width
90mm
Dimensions
185 x 90 x 43mm
Best Temperature Measurement Accuracy
±1% + 1 °C
Best AC Voltage Accuracy
±1% + 3 Digits
Best Capacitance Measurement Accuracy
±10 %
Minimum Operating Temperature
-10°C
Height
43mm
Weight
420g
Best DC Current Accuracy
±1% + 3 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
9 V
Best Resistance Measurement Accuracy
±1.5% + 3 Digits
Length
185mm
Best DC Voltage Accuracy
±0.1% + 2 Digits
Maximum Operating Temperature
+50°C
Country of Origin
United States
Product details
Fluke 179 True-RMS Digital Multimeter
Brought to you by Fluke, the 179 model is part of the versatile 170 series of Digital Multimeters, and includes an 80BK type K bead thermocouple probe with integral adaptor. Suitable for a variety of measurement applications, the 179 is supplied with a TL76 test lead, instruction manual, 9V alkaline batterry. This model also features a display backlight for easier measurement reading.
Fluke 179 Features and Benefits
6000 count LCD with 33 segment bargraph
True rms (a.c.) measurement
EN61010-1 safety standard compliance to Cat IV 600V & Cat III 1000V
Resistance, continuity and diode measurement
Capacitance measurement up to 10000μF
Frequency measurement up to 100kHz
Min/Max/Average recording
Display and Auto Hold
Separate battery and fuses access without breaking the calibration seal
Compatible with Fluke Toolpak™ magnetic hook and strap hanger kit (stock no. 331-7402)
Addtional Specifications
DC Current Accuracy: ±1 %
DC Current Digits: +3 D
DC Current Lowest Range: 60mA
DC Current Highest Range: 10A
DC Current Lowest Resolution;0.01mA
AC Current Accuracy: ±1.5%
AC Current Digits: +3 D
AC Current Lowest Range: 60mA
AC Current Highest Range: 10 A
AC Current Lowest Resolution: 0.01mA
AC Current Max Frequency: 1kHz
Resistance Accuracy: ±0.9% / ±0.7%
Resistance Digits: +1 D / + 2 D
Fluke 177 and 179 are true-RMS Digital Multi-meter provides the right features for electrical maintenance experts, the industry standard trouble shooting multi-meter.
Fluke 177 (RS 3944486) and Fluke 179 offer precision, reliability and are easy to use making this range the preferred solution for professional technicians worldwide. Independently tested for safe use in CAT IV 600 V/CAT III 1000 V environments, the Fluke 179 includes all the features you need to troubleshoot and repair many problems in electrical and electronic systems. With the Fluke 177 and 179 Digital Multi-meters you get True-RMS voltage and current measurements, 6000-count resolution, manual and automatic ranging, and frequency, capacitance, resistance, continuity, and diode measurements. In addition, the Fluke 177 provides 0.09% basic accuracy, a digital display with analogue bar graph and backlight. Plus a limited lifetime warranty.
Added Features
Digital display with backlight for working in dim lighting Closed case calibration through front panel
Ergonomic case with integrated protective holster