Fluke 2042 Cable Tracer, Cable Detection Depth 2.5m CAT III 300 V, Maximum Safe Working Voltage 400V

RS Stock No.: 513-1799Brand: FlukeManufacturers Part No.: FLUKE 2042
brand-logo
View all in Cable Tracers & Fuse Finders

Technical documents

Specifications

Brand

Fluke

Display Type

LCD

Cable Detection Depth

2.5m

Meter Type

Cable Tracer

Safety Category

CAT III 300 V

Battery Type

9V, AA

Power Source

Battery

Includes

Case, Receiver, Transmitter

Maximum Frequency

60Hz

Maximum Operating Temperature

+40°C

Maximum Safe Working Voltage

400V

Minimum Frequency

0 Hz

Minimum Operating Temperature

0°C

Minimum Safe Working Voltage

12V

Model Number p

2042

Safety Category Level

CAT III

Safety Category Voltage

300V

Country of Origin

China

Product details

Fluke 2042 Cable Tracer

The Fluke 2042 is a versatile professional general purpose cable locator ideal for tracing cables in walls and floors. With the Fluke 2042 interruptions and short-circuits can be found in cables, perfect for applications such as underfloor heating systems. Metal pipework can also be traced.

The kit consists of a transmitter and receiver. The transmitter is used to apply a signal to the desired circuit under investigation. The separate receiver is then used to trace the signal in the circuit and incorporates a torch to assist in dimly lit locations.

Features & Benefits

• Traces cables & metal pipes in walls and floors
• Locates fuses and assignment to circuits
• Locates concealed sockets and distribution boxes
• Locates interruptions and short-circuits in unshielded electrical cables
• Tracing depth up to 2.5m – dependant on material (concrete etc.)
• Mains voltage location up to 0.4m
• Transmitter LCD display for transmission level, transmitting code and external voltage
• Receiver with LCD display of received signal level, code and live voltage indication
• Automatic or manual adjustment of receiving signal sensitivity
• Torch lamp in receiver for dark environments

Kit Contents

• 2042 transmitter
• 2042 receiver
• TP74 lantern tip test probe set
• AC285 alligator clip set
• Soft carry case
• Hard case
• User Guide

P.O.A.

Fluke 2042 Cable Tracer, Cable Detection Depth 2.5m CAT III 300 V, Maximum Safe Working Voltage 400V

P.O.A.

Fluke 2042 Cable Tracer, Cable Detection Depth 2.5m CAT III 300 V, Maximum Safe Working Voltage 400V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Fluke

Display Type

LCD

Cable Detection Depth

2.5m

Meter Type

Cable Tracer

Safety Category

CAT III 300 V

Battery Type

9V, AA

Power Source

Battery

Includes

Case, Receiver, Transmitter

Maximum Frequency

60Hz

Maximum Operating Temperature

+40°C

Maximum Safe Working Voltage

400V

Minimum Frequency

0 Hz

Minimum Operating Temperature

0°C

Minimum Safe Working Voltage

12V

Model Number p

2042

Safety Category Level

CAT III

Safety Category Voltage

300V

Country of Origin

China

Product details

Fluke 2042 Cable Tracer

The Fluke 2042 is a versatile professional general purpose cable locator ideal for tracing cables in walls and floors. With the Fluke 2042 interruptions and short-circuits can be found in cables, perfect for applications such as underfloor heating systems. Metal pipework can also be traced.

The kit consists of a transmitter and receiver. The transmitter is used to apply a signal to the desired circuit under investigation. The separate receiver is then used to trace the signal in the circuit and incorporates a torch to assist in dimly lit locations.

Features & Benefits

• Traces cables & metal pipes in walls and floors
• Locates fuses and assignment to circuits
• Locates concealed sockets and distribution boxes
• Locates interruptions and short-circuits in unshielded electrical cables
• Tracing depth up to 2.5m – dependant on material (concrete etc.)
• Mains voltage location up to 0.4m
• Transmitter LCD display for transmission level, transmitting code and external voltage
• Receiver with LCD display of received signal level, code and live voltage indication
• Automatic or manual adjustment of receiving signal sensitivity
• Torch lamp in receiver for dark environments

Kit Contents

• 2042 transmitter
• 2042 receiver
• TP74 lantern tip test probe set
• AC285 alligator clip set
• Soft carry case
• Hard case
• User Guide