Technical documents
Specifications
Brand
FlukeMultimeter Type
Handheld
Model Number p
233
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
9.999mF
True RMS
Yes
Absolute Maximum Temperature Measurement
+400°C
Safety Category Level
CAT III, CAT IV
Best AC Current Accuracy
±1.5% + 3 Digits
Width
53mm
Length
193mm
Dimensions
193 x 53 x 53mm
Best DC Voltage Accuracy
±1% + 3 Digits
Best AC Voltage Accuracy
±1% + 3 Digits
Height
53mm
Weight
604g
Best DC Current Accuracy
±0.25% + 2 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
AA x 5
Country of Origin
United States
Product details
Fluke 233 True RMS Wireless Display Digital Multimeter
The Fluke 233 remote display digital multimeter with removable display solves the problems of holding both the meter and the test leads to make a measurement. Such problems include making measurements in hard-to-reach places and in machines or panels separated from a limit switch or an isolator switch. The Fluke 233 is also designed to work in areas where the operator cannot be close to the active measurement point. Examples include clean rooms and hazardous areas.
Features & Benefits
Wireless technology allows the display to be carried up to 10 m away from the point of measurement for added flexibility
The removable magnetic display can be conveniently mounted where it is easily seen
Measurements can be made without holding the meter to improve visual focus on probes and augment safe electrical measurements
Low-power 802.15.4 wireless technology does not interfere with measurement accuracy
Use as a conventional multimeter when the display is connected
Radio transmitter automatically turns off when the display is connected to the meter
True RMS ac voltage and current for accurate measurements on non-linear signals
Min/Max and average recording to capture variations automatically
Resistance, continuity and diode test
K Type temperature measurement range
Easy-to-read display with large digits and bright backlight
Auto power off maximises battery life
Safety rating CAT IV 600 V, CAT III 1000 V
Battery Life:
The Fluke 233 delivers approximately 400 hours of battery life
Supplied with
AA batteries, test leads, 80BK-A temperature probe, crocodile clips and instruction manual
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FlukeMultimeter Type
Handheld
Model Number p
233
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature
Calibrated
RSCAL
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
9.999mF
True RMS
Yes
Absolute Maximum Temperature Measurement
+400°C
Safety Category Level
CAT III, CAT IV
Best AC Current Accuracy
±1.5% + 3 Digits
Width
53mm
Length
193mm
Dimensions
193 x 53 x 53mm
Best DC Voltage Accuracy
±1% + 3 Digits
Best AC Voltage Accuracy
±1% + 3 Digits
Height
53mm
Weight
604g
Best DC Current Accuracy
±0.25% + 2 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
AA x 5
Country of Origin
United States
Product details
Fluke 233 True RMS Wireless Display Digital Multimeter
The Fluke 233 remote display digital multimeter with removable display solves the problems of holding both the meter and the test leads to make a measurement. Such problems include making measurements in hard-to-reach places and in machines or panels separated from a limit switch or an isolator switch. The Fluke 233 is also designed to work in areas where the operator cannot be close to the active measurement point. Examples include clean rooms and hazardous areas.
Features & Benefits
Wireless technology allows the display to be carried up to 10 m away from the point of measurement for added flexibility
The removable magnetic display can be conveniently mounted where it is easily seen
Measurements can be made without holding the meter to improve visual focus on probes and augment safe electrical measurements
Low-power 802.15.4 wireless technology does not interfere with measurement accuracy
Use as a conventional multimeter when the display is connected
Radio transmitter automatically turns off when the display is connected to the meter
True RMS ac voltage and current for accurate measurements on non-linear signals
Min/Max and average recording to capture variations automatically
Resistance, continuity and diode test
K Type temperature measurement range
Easy-to-read display with large digits and bright backlight
Auto power off maximises battery life
Safety rating CAT IV 600 V, CAT III 1000 V
Battery Life:
The Fluke 233 delivers approximately 400 hours of battery life
Supplied with
AA batteries, test leads, 80BK-A temperature probe, crocodile clips and instruction manual
