Technical documents
Specifications
Brand
FlukeMultimeter Type
Handheld
Model Number p
28
Display Type
Digital
Model Number (p)
28
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Temperature Measurement
+1090°C
Absolute Maximum Capacitance Measurement
9.999F
True RMS
Yes
Maximum Frequency
20kHz
DC Current Measurement Resolution
0.1µA dc
AC Current Measurement Resolution
0.1µA ac
AC Voltage Measurement Resolution
0.1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Capacitance Measurement Resolution
10pF
Best AC Voltage Accuracy
±0.7% + 2 Digits
Best Capacitance Measurement Accuracy
±1% + 2 Digits
Minimum Operating Temperature
-15°C
Height
63.5mm
Weight
698.5g
Best DC Current Accuracy
±0.2% + 2 Digits
Best Temperature Measurement Accuracy
±1% + 1 °C
Maximum Operating Temperature
+55°C
Safety Category Voltage
600 V, 1000V
Battery Type
AA x 3
Best Resistance Measurement Accuracy
± 0.2% + 1 Digit
Length
198.1mm
Best DC Voltage Accuracy
±0.05% + 1 Digit
Best AC Current Accuracy
±1% + 2 Digits
Width
100mm
Dimensions
198.1 x 100 x 63.5mm
Country of Origin
United States
Product details
Fluke 27 II & 28 II: Rugged IP67 Industrial Multimeters
IP67 rated multimeter for operating in harsh conditions with features and accuracy to troubleshoot most electrical problems
Features and Benefits:
Designed to withstand 3 metre drop
-15° C to + 55°C extended operating temperature range
Extended AC voltage bandwidth, 15Hz to 20 kHz
Average responding voltage and current for measurements
Easy to read large digit display with a bright, two-level backlight
Backlit keypad buttons allows for easy visibility in low-lit areas
Withstands hazardous 8,000 volt spikes caused by load switching and faults on industrial circuits
Sleep mode for long battery life
Relative mode to remove test lead resistance from low ohms measurements
Min/Max and average recording
Auto and manual ranging for maximum flexibility
Resistance, continuity and diode test
Optional magnetic hanger for easy setup and viewing while freeing your hands for other tasks
US Mine Safety & Health Administration approval (MSHA)
Dimensions: 61 X 102 X 203 mm
Safety rating CAT IV 600 V , CAT III 1000V
Fluke 27 II and Fluke 28 II Additional Benefits:
Works in the toughest environments
IP 67 (Waterproof and Dustproof)
MSHA Approvals
Battery life of 800 hours
Battery life of 800 hours
28-II Additional Features:
Hi Resolution 20,000 count display mode
True-rms ac voltage and current for accurate measurements on non linear signals
Low pass filter function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment
K Type thermocouple temperature measurement. ( 80BK-A Integrated DMM thermocouple supplied)
Supplied with
Test leads and crocodile clips, 3 AA alkaline batteries (800 Hrs)
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FlukeMultimeter Type
Handheld
Model Number p
28
Display Type
Digital
Model Number (p)
28
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum Resistance Measurement
50MΩ
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Temperature Measurement
+1090°C
Absolute Maximum Capacitance Measurement
9.999F
True RMS
Yes
Maximum Frequency
20kHz
DC Current Measurement Resolution
0.1µA dc
AC Current Measurement Resolution
0.1µA ac
AC Voltage Measurement Resolution
0.1mV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
Safety Category Level
CAT III, CAT IV
Temperature Measurement Resolution
0.1°C
Capacitance Measurement Resolution
10pF
Best AC Voltage Accuracy
±0.7% + 2 Digits
Best Capacitance Measurement Accuracy
±1% + 2 Digits
Minimum Operating Temperature
-15°C
Height
63.5mm
Weight
698.5g
Best DC Current Accuracy
±0.2% + 2 Digits
Best Temperature Measurement Accuracy
±1% + 1 °C
Maximum Operating Temperature
+55°C
Safety Category Voltage
600 V, 1000V
Battery Type
AA x 3
Best Resistance Measurement Accuracy
± 0.2% + 1 Digit
Length
198.1mm
Best DC Voltage Accuracy
±0.05% + 1 Digit
Best AC Current Accuracy
±1% + 2 Digits
Width
100mm
Dimensions
198.1 x 100 x 63.5mm
Country of Origin
United States
Product details
Fluke 27 II & 28 II: Rugged IP67 Industrial Multimeters
IP67 rated multimeter for operating in harsh conditions with features and accuracy to troubleshoot most electrical problems
Features and Benefits:
Designed to withstand 3 metre drop
-15° C to + 55°C extended operating temperature range
Extended AC voltage bandwidth, 15Hz to 20 kHz
Average responding voltage and current for measurements
Easy to read large digit display with a bright, two-level backlight
Backlit keypad buttons allows for easy visibility in low-lit areas
Withstands hazardous 8,000 volt spikes caused by load switching and faults on industrial circuits
Sleep mode for long battery life
Relative mode to remove test lead resistance from low ohms measurements
Min/Max and average recording
Auto and manual ranging for maximum flexibility
Resistance, continuity and diode test
Optional magnetic hanger for easy setup and viewing while freeing your hands for other tasks
US Mine Safety & Health Administration approval (MSHA)
Dimensions: 61 X 102 X 203 mm
Safety rating CAT IV 600 V , CAT III 1000V
Fluke 27 II and Fluke 28 II Additional Benefits:
Works in the toughest environments
IP 67 (Waterproof and Dustproof)
MSHA Approvals
Battery life of 800 hours
Battery life of 800 hours
28-II Additional Features:
Hi Resolution 20,000 count display mode
True-rms ac voltage and current for accurate measurements on non linear signals
Low pass filter function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment
K Type thermocouple temperature measurement. ( 80BK-A Integrated DMM thermocouple supplied)
Supplied with
Test leads and crocodile clips, 3 AA alkaline batteries (800 Hrs)